TE Connectivity, AMPLIMITE 0.050 20 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, IDC
- RS-stocknr.:
- 718-1311
- Fabrikantnummer:
- 5749111-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 718-1311
- Fabrikantnummer:
- 5749111-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | SCSI Connector | |
| Number of Contacts | 20 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Housing Material | TPE | |
| Pitch | 1.27mm | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Series | AMPLIMITE 0.050 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type SCSI Connector | ||
Number of Contacts 20 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Housing Material TPE | ||
Pitch 1.27mm | ||
Voltage 30V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Series AMPLIMITE 0.050 | ||
Standards/Approvals RoHS | ||
TE Connectivity AMPLIMITE .050 Series III Shielded D-Sub Cable Plugs
The AMPLIMITE .050 series III shielded D-sub cable plugs with a Compact design, high density D type Interface and a 1.27 x 2.54 mm centreline. These AMPLIMITE .050 series III d-subminiature connectors have a steel Shell with a tin nickel plating which provides excellent EMI/RFI protection. The connectors are preloaded with gold plated IDC pin contacts that provide fast, reliable and economical terminations onto discrete wire or ribbon cable. These AMPLIMITE .050 Series III Shielded D-Sub cable plugs are supplied with standard termination covers. Versions of these d-sub connectors are available with latching blocks which provide quick easy connection and disconnection. Versions are also available with rails which provide extra alignment and prevent the connector moving reducing contact damage. The backShell kits for these connectors must be ordered separately. These connectors are used with round jacketed cable (discrete or laminated);Part numbers X-5749111-X are supplied with both rails and latching blocks
Part numbers X-5749621-X are supplied with latching blocks
Features and Benefits
• Compact design with 1.27 x 2.54 mm centreline
• Excellent EMI/RFI protection
• IDC contacts for fast and reliable wire termination
• Latching blocks for easy connection and disconnection
• Rails for extra mating alignment
Product Application Information
These AMPLIMITE .050 series III D-subminiature connectors are suitable for use in a wide range of I/O applications. These applications include industrial machinery, medical instrumentation, computers and peripherals and file servers.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Standards
SCSI-2, SCSI-3, EIA RS-232, ISO-11569 (26 position cable assembly with spring latches), IPI-2, HIPPI and IEE 802.3 MII standards