Kingston 64 GB MicroSD microSD, UHS-I, Class 10
- RS-stocknr.:
- 195-8348
- Artikelnummer Distrelec:
- 302-01-906
- Fabrikantnummer:
- SDCS2/64GBSP
- Fabrikant:
- Kingston
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 195-8348
- Artikelnummer Distrelec:
- 302-01-906
- Fabrikantnummer:
- SDCS2/64GBSP
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Memory Size | 64GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | UHS-I, Class 10 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Memory Size 64GB | ||
Product Type microSD | ||
Memory Card Format MicroSD | ||
Speed Class Rating UHS-I, Class 10 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
Kingstons Canvas Select Plus microSD is compatible with Android devices and designed with A1-rated performance. It offers improved speed and capacity for loading apps faster and capturing images and videos in multiple capacities up to 512 GB. Powerful in performance, speed and durability, the Canvas Select Plus microSD is designed for reliability when shooting and developing high-resolution photos or filming and editing full HD videos. Kingston Canvas cards are tested to be durable in the harshest environments and conditions so you can take them anywhere with confidence that your photos, videos and files will be protected.
Class 10 UHS-I speeds up to 100 MB/s
Optimised for use with Android devices
Capacities up to 512 GB
Durable
Gerelateerde Links
- Kingston 64 GB MicroSD microSD UHS-I
- Kingston 32 GB MicroSD microSD Class 10
- Kingston 128 GB MicroSD microSD UHS-I
- Kingston 512 GB MicroSD microSD Class 10
- Kingston 256 GB MicroSD microSD Class 10
- Kingston 512 GB MicroSD microSD UHS-I
- Kingston 64 GB Industrial Grade MicroSDXC microSD UHS-I U3
- Kingston 64 GB MicroSDXC microSD, Class 10