UNKNOWN 4 GB Industrial Grade Compact Flash SD Card
- RS-stocknr.:
- 288-4646
- Artikelnummer Distrelec:
- 302-48-747
- Fabrikantnummer:
- KC4GFI-245S
- Fabrikant:
- UNKNOWN
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 288-4646
- Artikelnummer Distrelec:
- 302-48-747
- Fabrikantnummer:
- KC4GFI-245S
- Fabrikant:
- UNKNOWN
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
| Merk | UNKNOWN | |
| Memory Size | 4GB | |
| Product Type | SD Card | |
| Series | 245S | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk UNKNOWN | ||
Memory Size 4GB | ||
Product Type SD Card | ||
Series 245S | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The Industrial Memory Card is a CFast card offering 4GB of storage capacity. With read speeds of up to 350MB/s and write speeds of up to 310MB/s, it provides fast and reliable data transfer rates, making it suitable for demanding industrial applications.
RoHS compliant
Gerelateerde Links
- UNKNOWN 64 GB Industrial Grade Compact Flash SD Card
- Cactus 32 GB Industrial Grade Compact Flash SD Card
- Cactus 64 GB Industrial Grade Compact Flash SD Card
- Cactus 16 GB Compact Flash SD Card
- UNKNOWN 16 GB Industrial Grade MicroSD SD Card, Class 10
- Phoenix Contact 2 GB Industrial Grade SD Flash Card Compact Flash Card
- Cactus 4 GB Industrial Grade Compact Flash SD Card
- Cactus 2 GB Industrial Grade Compact Flash SD Card