UNKNOWN 64 GB Industrial Grade Compact Flash SD Card
- RS-stocknr.:
- 288-4648
- Artikelnummer Distrelec:
- 302-48-748
- Fabrikantnummer:
- KC64GF-245S
- Fabrikant:
- UNKNOWN
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 288-4648
- Artikelnummer Distrelec:
- 302-48-748
- Fabrikantnummer:
- KC64GF-245S
- Fabrikant:
- UNKNOWN
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
| Merk | UNKNOWN | |
| Product Type | SD Card | |
| Memory Size | 64GB | |
| Series | 245S | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk UNKNOWN | ||
Product Type SD Card | ||
Memory Size 64GB | ||
Series 245S | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The high-quality OEM Grade CFast card offers a solid-state design with no moving parts, making it highly reliable and durable. With a capacity of 16GB, it provides ample storage for various applications. It is compliant with Serial ATA 3.1 specifications and supports ATA SMART Feature Set and ATA Security Feature Set. It also supports TRIM commands and has a true Psuedo-SLC Mode for enhanced performance. The CFast card operates at a voltage range of 3.3V ±5% and has a low power consumption for efficient operation.
Highly durable and long-lasting construction ensures a reliable performance
Advanced technology allows for seamless integration with other components
Compact design makes it easy to install and use
Provides accurate and precise results for your applications
Efficient energy consumption helps in reducing overall power usage
Gerelateerde Links
- UNKNOWN 4 GB Industrial Grade Compact Flash SD Card
- Cactus 64 GB Industrial Grade Compact Flash SD Card
- Cactus 32 GB Industrial Grade Compact Flash SD Card
- UNKNOWN 16 GB Industrial Grade MicroSD SD Card, Class 10
- Cactus 16 GB Compact Flash SD Card
- Transcend 1 GB Industrial Grade SD Flash Card SD Card
- Cactus 64 GB Industrial Grade SD Card SD Card, Class 10
- Transcend 40 GB Industrial Grade SD Flash Card SD Card, UHS-I