Hartmann LOCTITE SI 5920 Copper Gasket Sealant Paste 315 ml Cartridge
- RS-stocknr.:
- 886-303
- Fabrikantnummer:
- LOCTITE SI 5920 315ml
- Fabrikant:
- Hartmann
Subtotaal (1 eenheid)*
€ 120,32
(excl. BTW)
€ 145,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 120,32 |
*prijsindicatie
- RS-stocknr.:
- 886-303
- Fabrikantnummer:
- LOCTITE SI 5920 315ml
- Fabrikant:
- Hartmann
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
| Merk | Hartmann | |
| Colour | Copper | |
| Product Type | Gasket Sealant | |
| Application | Gasketing & Sealing | |
| Package Size | 315 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Sub Type | Sealant | |
| Trade Name | LOCTITE SI 5920 | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Viscosity | Thixotropic | |
| Specific Gravity | 1.05 | |
| Minimum Operating Temperature | -50°C | |
| Base Chemical | Silicone | |
| Maximum Operating Temperature | 350°C | |
| Alles selecteren | ||
|---|---|---|
Merk Hartmann | ||
Colour Copper | ||
Product Type Gasket Sealant | ||
Application Gasketing & Sealing | ||
Package Size 315 ml | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Sub Type Sealant | ||
Trade Name LOCTITE SI 5920 | ||
Product Form Paste | ||
Standards/Approvals No | ||
Viscosity Thixotropic | ||
Specific Gravity 1.05 | ||
Minimum Operating Temperature -50°C | ||
Base Chemical Silicone | ||
Maximum Operating Temperature 350°C | ||
Vrijgesteld
- Land van herkomst:
- IT
The Hartmann silicone sealant is a moisture-curing, non-corrosive gasket solution designed for reliable sealing and gasketing applications. It provides excellent temperature resistance and low migration of liquid product upon application.
One-component formula requires no mixing for ease of use
Thixotropic properties prevent liquid migration after application
Cures at room temperature, allowing for flexible application
Adheres to a variety of substrates, ensuring strong bonds
Gerelateerde Links
- Loctite LOCTITE SI 5926 Blue Sealant Paste 315 ml Tube
- Loctite SI 5980 Pipe Sealant Paste for Gasketing 100 ml Bottle
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- Loctite LOCTITE SI 5926 Blue Sealant Paste 100 ml Tube
- Loctite Loctite SI 5927 Clear Sealant Paste 40 ml Tube
- Loctite SI 5130 White Silicone Sealant Paste 80 g Syringe