Teroson MS 9360 Flexible Sealant Black Sealant Paste
- RS-stocknr.:
- 930-913
- Fabrikantnummer:
- TEROSON MS 9360
- Fabrikant:
- Teroson
Subtotaal (1 doos van 12 eenheden)*
€ 225,77
(excl. BTW)
€ 273,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 225,77 | € 18,814 |
*prijsindicatie
- RS-stocknr.:
- 930-913
- Fabrikantnummer:
- TEROSON MS 9360
- Fabrikant:
- Teroson
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
| Merk | Teroson | |
| Colour | Black | |
| Product Type | Sealant | |
| Trade Name | MS 9360 Flexible Sealant | |
| Product Form | Paste | |
| Standards/Approvals | DIN EN ISO 868 | |
| Base Chemical | Silane-Modified Polymer | |
| Maximum Operating Temperature | 100°C | |
| Alles selecteren | ||
|---|---|---|
Merk Teroson | ||
Colour Black | ||
Product Type Sealant | ||
Trade Name MS 9360 Flexible Sealant | ||
Product Form Paste | ||
Standards/Approvals DIN EN ISO 868 | ||
Base Chemical Silane-Modified Polymer | ||
Maximum Operating Temperature 100°C | ||
Vrijgesteld
- Land van herkomst:
- DE
The Teroson adhesive is a silane-modified polymer-based product designed for high-viscosity, sag-resistant bonding applications. Ideal for both interior and exterior use, it effectively cures in humid environments for superior adhesion and durability.
Free of solvents, isocyanates, silicones, and PVC
Cures to an elastic product, enhancing flexibility
Demonstrates excellent UV resistance for long-lasting bonds
Suitable for use on a variety of substrates
Technical properties include a Shore A hardness of approximately 60
Gerelateerde Links
- Teroson MS 9360 Black Sealant Paste 310 ml Bottle
- Teroson MS 9399 Black Sealant Paste 400 ml Bottle
- Teroson MS 930 Black Adhesive & Sealant Paste 310 ml
- Teroson MS 9120 SuperFast White Grey Sealant Paste 310 ml Bottle
- Teroson MS 9399 White Sealant Paste 400 ml Bottle
- Teroson MS 9320 SF Brown Adhesive & Sealant Paste 300 ml
- Teroson Black White Sealant 290 ml Cartridge
- Teroson TEROSON PU 92 Black Sealant Paste Tube