Teroson MS 9360 Black Sealant Paste 310 ml Bottle
- RS-stocknr.:
- 267-6217
- Fabrikantnummer:
- TEROSON MS 9360 BK CR310ML
- Fabrikant:
- Teroson
Subtotaal (1 eenheid)*
€ 21,57
(excl. BTW)
€ 26,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 28 stuk(s) vanaf 09 november 2026
- Plus verzending 3 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,57 |
*prijsindicatie
- RS-stocknr.:
- 267-6217
- Fabrikantnummer:
- TEROSON MS 9360 BK CR310ML
- Fabrikant:
- Teroson
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
| Merk | Teroson | |
| Product Type | Sealant | |
| Colour | Black | |
| Application | Sealing | |
| Package Size | 310 ml | |
| Package Type | Bottle | |
| Sub Type | One Component Adhesive | |
| Trade Name | MS 9360 | |
| Cure Time | 4 → 10 min | |
| Product Form | Paste | |
| Standards/Approvals | RoHS, ISO 291, ISO 3, DIN 52451, ISO 868 | |
| Viscosity | High Viscosity | |
| Base Chemical | Adhesive Sealant | |
| Specific Gravity | 1.4 | |
| Maximum Operating Temperature | -40°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Teroson | ||
Product Type Sealant | ||
Colour Black | ||
Application Sealing | ||
Package Size 310 ml | ||
Package Type Bottle | ||
Sub Type One Component Adhesive | ||
Trade Name MS 9360 | ||
Cure Time 4 → 10 min | ||
Product Form Paste | ||
Standards/Approvals RoHS, ISO 291, ISO 3, DIN 52451, ISO 868 | ||
Viscosity High Viscosity | ||
Base Chemical Adhesive Sealant | ||
Specific Gravity 1.4 | ||
Maximum Operating Temperature -40°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- DE
The Loctite offer a teroson series of a high viscosity, sag resistant one component adhesive based on silane modified polymer, which cures to an elastic product. The skin formation and curing times are dependent on humidity and temperature, and the curing time also depends on joint depth.
Product type is adhesive
Used for assembly
Appearance color is black
Gerelateerde Links
- Teroson MS 9120 SuperFast White Grey Sealant Paste 310 ml Bottle
- Teroson MS 9360 Flexible Sealant Black Sealant Paste
- Teroson PU 92 Grey Sealant Paste 310 ml Bottle
- Teroson PU 92 Black Sealant Paste 310 ml Bottle
- Teroson MS 930 Black Adhesive & Sealant Paste 310 ml
- Teroson MS 9399 White Sealant Paste 400 ml Bottle
- Teroson MS 9399 Black Sealant Paste 400 ml Bottle
- Teroson MS939 Paste Adhesive & Sealant, 310 ml