Loctite 510 White Sealant Paste 50 ml Tube
- RS-stocknr.:
- 160-8891
- Fabrikantnummer:
- INSTAJOINT 510
- Fabrikant:
- Loctite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 38,14
(excl. BTW)
€ 46,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 33 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 38,14 |
| 6 - 14 | € 36,62 |
| 15 + | € 35,86 |
*prijsindicatie
- RS-stocknr.:
- 160-8891
- Fabrikantnummer:
- INSTAJOINT 510
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Colour | White | |
| Product Type | Sealant | |
| Application | Thread Sealing | |
| Package Size | 50 ml | |
| Package Type | Tube | |
| Trade Name | 510 | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Colour White | ||
Product Type Sealant | ||
Application Thread Sealing | ||
Package Size 50 ml | ||
Package Type Tube | ||
Trade Name 510 | ||
Product Form Paste | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
- Land van herkomst:
- IE
Rigid Instajoint 510
Red-coloured anaerobic resin used for sealing machined parts subjected to continuous operating temperatures up to 200 °C, fluids and corrosive industrial gases.
Instant low pressure sealing.
Replaces damaged seals and sealant pastes.
Threadlocking and Retainers
Gerelateerde Links
- Loctite Loctite 5940 Black Sealant Paste 100 ml Tube
- Loctite Loctite SI 5927 Clear Sealant Paste 40 ml Tube
- Loctite 595 Transparent Sealant Paste 100 ml Tube
- Loctite LOCTITE SI 5926 Blue Sealant Paste 315 ml Tube
- Loctite LOCTITE SI 5926 Blue Sealant Paste 100 ml Tube
- Loctite Red Sealant Paste 50 ml Cartridge
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube