Teroson TEROSON RB IX Grey Sealant Sealant 1000 Container
- RS-stocknr.:
- 261-6818
- Fabrikantnummer:
- TEROSON RB IX 1KG
- Fabrikant:
- Teroson
Subtotaal (1 eenheid)*
€ 25,18
(excl. BTW)
€ 30,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 51 stuk(s) klaar voor verzending
- 91 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 47 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,18 |
*prijsindicatie
- RS-stocknr.:
- 261-6818
- Fabrikantnummer:
- TEROSON RB IX 1KG
- Fabrikant:
- Teroson
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
| Merk | Teroson | |
| Colour | Grey | |
| Product Type | Sealant | |
| Application | Assembly, Bonding, Potting, Joints, Encapsulation, Attaching, Sealing | |
| Package Size | 1000 | |
| Package Type | Container | |
| Trade Name | TEROSON RB IX | |
| Product Form | Sealant | |
| Standards/Approvals | No | |
| Base Chemical | Synthetic Rubber | |
| Minimum Operating Temperature | -30°C | |
| Specific Gravity | 1.8 | |
| Maximum Operating Temperature | 80°C | |
| Alles selecteren | ||
|---|---|---|
Merk Teroson | ||
Colour Grey | ||
Product Type Sealant | ||
Application Assembly, Bonding, Potting, Joints, Encapsulation, Attaching, Sealing | ||
Package Size 1000 | ||
Package Type Container | ||
Trade Name TEROSON RB IX | ||
Product Form Sealant | ||
Standards/Approvals No | ||
Base Chemical Synthetic Rubber | ||
Minimum Operating Temperature -30°C | ||
Specific Gravity 1.8 | ||
Maximum Operating Temperature 80°C | ||
- Land van herkomst:
- DE
The Loctite solvent free, permanently plastic, self-adhesive sealant based on synthetic rubber serves as a good corrosion protection and can be painted with conventional paints based on oil and synthetic resins.
Ideal for gap and breakthrough filling
Good water and ageing resistance
No application equipment needed
Easy, safe and clean to use
Self-welding
Gerelateerde Links
- Teroson RB VII Black, Light Grey Sealant Sealant Strip
- Teroson RB VII D6 Black, Light Grey Sealant Sealant Strip
- Teroson RB VII D8 Black, Light Grey Sealant Sealant Strip
- Teroson RB VII D10 Black, Light Grey Sealant Sealant Strip
- Teroson RB VII BK D10 Light Grey, Black Sealant Sealant Strip
- Teroson RB VII BK D10 Black, Light Grey Sealant Sealant Strip
- Teroson SI 9140 Transparent Sealant Sealant 310 Container
- Teroson TEROSON PU 92 Grey Sealant Paste 300 ml Tube