Teroson RB VII D6 Black, Light Grey Sealant Sealant Strip
- RS-stocknr.:
- 279-6385
- Fabrikantnummer:
- TEROSON RB VII D6 LR78M
- Fabrikant:
- Teroson
Subtotaal (1 eenheid)*
€ 104,12
(excl. BTW)
€ 125,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 104,12 |
*prijsindicatie
- RS-stocknr.:
- 279-6385
- Fabrikantnummer:
- TEROSON RB VII D6 LR78M
- Fabrikant:
- Teroson
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
| Merk | Teroson | |
| Product Type | Sealant | |
| Colour | Black, Light Grey | |
| Application | Sealing | |
| Package Type | Strip | |
| Trade Name | RB VII D6 | |
| Product Form | Sealant | |
| Standards/Approvals | RoHS | |
| Base Chemical | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Alles selecteren | ||
|---|---|---|
Merk Teroson | ||
Product Type Sealant | ||
Colour Black, Light Grey | ||
Application Sealing | ||
Package Type Strip | ||
Trade Name RB VII D6 | ||
Product Form Sealant | ||
Standards/Approvals RoHS | ||
Base Chemical Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- Land van herkomst:
- ES
The Teroson solvent free, permanently plastic, multipurpose sealant based on synthetic rubber. It serves as a good corrosion protection and can be painted with conventional paints based on oil and synthetic resins.
Material exhibits very good water and aging resistance
Excellent compatibility with a variety of substrates
Gerelateerde Links
- Teroson RB VII Black, Light Grey Sealant Sealant Strip
- Teroson RB VII D8 Black, Light Grey Sealant Sealant Strip
- Teroson RB VII D10 Black, Light Grey Sealant Sealant Strip
- Teroson RB VII BK D10 Light Grey, Black Sealant Sealant Strip
- Teroson RB VII BK D10 Black, Light Grey Sealant Sealant Strip
- Teroson TEROSON RB 81 D6 Black Self-Amalgamating Tape
- Teroson TEROSON RB IX Grey Sealant Sealant 1000 Container
- Teroson TEROSON PU 92 Grey Sealant Paste 300 ml Tube