Teroson PU 92 Black Sealant Paste 310 ml Bottle
- RS-stocknr.:
- 267-6220
- Fabrikantnummer:
- TEROSON PU 92 BK CR310ML
- Fabrikant:
- Teroson
Subtotaal (1 eenheid)*
€ 16,94
(excl. BTW)
€ 20,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 67 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,94 |
*prijsindicatie
- RS-stocknr.:
- 267-6220
- Fabrikantnummer:
- TEROSON PU 92 BK CR310ML
- Fabrikant:
- Teroson
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
| Merk | Teroson | |
| Colour | Black | |
| Product Type | Sealant | |
| Application | Sealing | |
| Package Size | 310 ml | |
| Package Type | Bottle | |
| Trade Name | PU 92 | |
| Cure Time | 4 mm/24 h | |
| Product Form | Paste | |
| Standards/Approvals | RoHS | |
| Base Chemical | Adhesive Sealant | |
| Specific Gravity | 1.15 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Teroson | ||
Colour Black | ||
Product Type Sealant | ||
Application Sealing | ||
Package Size 310 ml | ||
Package Type Bottle | ||
Trade Name PU 92 | ||
Cure Time 4 mm/24 h | ||
Product Form Paste | ||
Standards/Approvals RoHS | ||
Base Chemical Adhesive Sealant | ||
Specific Gravity 1.15 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
- Teroson PU 92 Black (EN - SDS)
- Contains: Methylenediphenyl diisocyanate (MDI) - Restricted to Professional Users
- Restricted to Professional Users Only
- Restricted to Professional Users Only
- Datasheet - TEROSON PU 92 BK CR310ML
- As from 24 August 2023 adequate training is required before industrial or professional use
- Teroson PU 92 Black (NL - SDS)
- Land van herkomst:
- DE
The Loctite offer a teroson series of a one component adhesive/sealant based on polyurethane, which cures by reaction with moisture to a soft elastic product. The skin formation and curing times are dependent on humidity and temperature. The cure through time also depends on joint depth.
Product type is car body sealant, adhesive
Used for assembly
Appearance color is black
Gerelateerde Links
- Teroson PU 92 Grey Sealant Paste 310 ml Bottle
- Teroson MS 9360 Black Sealant Paste 310 ml Bottle
- Teroson MS 9120 SuperFast White Grey Sealant Paste 310 ml Bottle
- Teroson TEROSON PU 92 White Sealant Paste 570 ml Tube
- Teroson TEROSON PU 92 Grey Sealant Paste 300 ml Tube
- Teroson MS 930 Black Adhesive & Sealant Paste 310 ml
- Teroson Terostat PU 92 Paste Adhesive, 310 ml
- Teroson TEROSON PU 92 Black Sealant Paste Tube