Loctite 7257 Grey Sealant Liquid 4.9 kg Bucket
- RS-stocknr.:
- 708-1920
- Fabrikantnummer:
- 1255001
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 171,20
(excl. BTW)
€ 207,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
- Plus verzending 14 stuk(s) vanaf 23 november 2026
- Plus verzending 2 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 171,20 |
*prijsindicatie
- RS-stocknr.:
- 708-1920
- Fabrikantnummer:
- 1255001
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Sealant | |
| Colour | Grey | |
| Application | Concrete | |
| Package Size | 4.9 kg | |
| Package Type | Bucket | |
| Food Processing Safe | No | |
| Trade Name | 7257 | |
| Cure Time | 22 min | |
| Product Form | Liquid | |
| Standards/Approvals | No | |
| Base Chemical | Cement Sealant | |
| Minimum Operating Temperature | 26°C | |
| Maximum Operating Temperature | 1090°C | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Sealant | ||
Colour Grey | ||
Application Concrete | ||
Package Size 4.9 kg | ||
Package Type Bucket | ||
Food Processing Safe No | ||
Trade Name 7257 | ||
Cure Time 22 min | ||
Product Form Liquid | ||
Standards/Approvals No | ||
Base Chemical Cement Sealant | ||
Minimum Operating Temperature 26°C | ||
Maximum Operating Temperature 1090°C | ||
Vrijgesteld
- Land van herkomst:
- US
Loctite Cement Sealant
The Loctıte 4.9kg cement sealant is a unique, two-component, rapid setting concrete repair and grouting system that outperforms conventional concrete repairs. A high performance, magnesium phosphate-based system cures faster than concrete and unlike concrete, it bonds to new and old concrete as well as most construction materials including wood and steel. This product does not use a water additive as the repair system can be applied at virtually any temperature without shrinkage and is freeze/thaw and de-icing salt resistant.
Features and Benefits
• Fast curing- Ready for use after 60 minutes
• Adheres to concrete, wood, glass, steel and building materials
• Cure time is 22 minutes
• Curing temperature ranges between -26°C and 46°C
Applications
• For filling holes, wide cracks, mounting detached handrails
• Mixed with concrete
• Repair of grouting bedplates
• Repair of columns and bridge decks
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Gerelateerde Links
- Loctite MR 5972 Pipe Sealant Liquid for Gasketing 200 g Tube
- Loctite MR 3020 Pipe Sealant Liquid for Gasketing 400 ml Can
- Dow Corning Transparent Sealant Liquid 1.1 kg
- Loctite LOCTITE CYANOACRILATES Sealant Gun
- Loctite LOCTITE ADHESIVES Sealant Gun
- Loctite LOCTITE 577 Sealant Paste for Sealing 250ml Bottle
- Acc Silicones EGel3000 Transparent Silicone Sealant Liquid 2 kg Kit
- Loctite LOCTITE 1 Component Product Sealant Gun