Bahco Composite Handle Secateurs, 25 mm maximum cutting capacity
- RS-stocknr.:
- 470-243
- Fabrikantnummer:
- P108-23-F
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 62,20
(excl. BTW)
€ 75,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 62,20 |
*prijsindicatie
- RS-stocknr.:
- 470-243
- Fabrikantnummer:
- P108-23-F
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Handle Material | Composite | |
| Product Type | Secateurs | |
| Maximum Cutting Capacity | 25mm | |
| Overall Length | 230mm | |
| Weight | 375g | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Handle Material Composite | ||
Product Type Secateurs | ||
Maximum Cutting Capacity 25mm | ||
Overall Length 230mm | ||
Weight 375g | ||
Vrijgesteld
- Land van herkomst:
- FR
The Bahco Bypass Secateurs feature a narrow cutting head for easy reach and composite handles with a soft grip on the upper handle for comfort and thermal protection. They have a one-handed locking mechanism and are designed for pruning grapevines and fruit trees. The comfortable composite handles provide added thermal protection.
Long lasting sharpness and clean cutting with less friction thanks to special blade grinding process
Easier access with the narrow cutting head
Gerelateerde Links
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity