Bahco Composite Handle Secateurs, 15 mm maximum cutting capacity
- RS-stocknr.:
- 470-397
- Fabrikantnummer:
- PX-M1
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 75,13
(excl. BTW)
€ 90,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 75,13 |
*prijsindicatie
- RS-stocknr.:
- 470-397
- Fabrikantnummer:
- PX-M1
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Composite | |
| Maximum Cutting Capacity | 15mm | |
| Weight | 220g | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Secateurs | ||
Handle Material Composite | ||
Maximum Cutting Capacity 15mm | ||
Weight 220g | ||
Vrijgesteld
- Land van herkomst:
- FR
The Bahco Bypass Secateurs with Elastomer Coated Fixed Handle are designed according to the scientific ERGO process for maximum comfort and efficiency. The cutting head is sized appropriately for the task, with vertical and lateral inclinations that enable pruning with a straight wrist to reduce strain. The blades are precision ground for sharpness and durability. PX handles are made from a strong composite material with soft rubber on the upper part for added comfort. The shape and size of the handles are tailored to fit the user's hand for improved grip and control.
Maximum comfort with minimum effort due to the ergonomic design
Less fatigue and discomfort thanks to the inclinations of the cutting head
Increased comfort thanks to elastomer coated flowing shaped handles
Reduced friction and sticking due to the hollow inner face of the blade
Gerelateerde Links
- Bahco Composite Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity