RS PRO Steel Self-Drilling Screw 1.75 in
- RS-stocknr.:
- 245-2608
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 100 eenheden)*
€ 46,20
(excl. BTW)
€ 55,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,462 | € 46,20 |
*prijsindicatie
- RS-stocknr.:
- 245-2608
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Self-Drilling Screw | |
| Material | Steel | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Head Shape | Hex Washer | |
| Length | 1.75in | |
| Thread Size | 1/4in | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Self-Drilling Screw | ||
Material Steel | ||
Standards/Approvals No | ||
Drive Type Hex | ||
Head Shape Hex Washer | ||
Length 1.75in | ||
Thread Size 1/4in | ||
RS PRO Masonry Screws
Introducing the range of RS PRO Masonry Screws, a high-quality fastener solution for applications where a professional finish is required when joining materials to things like concrete blocks or brickwork. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self-drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Self-drilling screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Steel Self-Drilling Screw 1.75 in
- RS PRO Zinc Plated Steel Self-Drilling Screw 1.75 in
- RS PRO Steel Self-Drilling Screw 4 in
- RS PRO Steel Self-Drilling Screw 2.25 in
- RS PRO Steel Self-Drilling Screw 1.25 in
- RS PRO Steel Self-Drilling Screw 2.75 in
- RS PRO Steel Self-Drilling Screw 6 in
- RS PRO Steel Self-Drilling Screw 3.25 in