RS PRO Bright Zinc Steel Self-Drilling Screw 3.5 mm 10 mm

Subtotaal (1 zak van 100 eenheden)*

€ 4,85

(excl. BTW)

€ 5,87

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 02 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 4,85€ 0,049

*prijsindicatie

RS-stocknr.:
287-4133
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Self-Drilling Screw

Material

Steel

Standards/Approvals

DIN 7500ME

Drive Type

Pozidriv

Finish

Bright Zinc

Head Shape

Pan

Length

10mm

Diameter

3.5mm

Thread Size

3.5 mm

Vrijgesteld

RS PRO Thread-Forming Screws - Bright Zinc Plated


Achieve impeccable results in your fastening projects with premium RS PRO thread-forming screws. Designed to attach components to surfaces with ease, these screws self-tap (cut) their own thread, eliminating the need for pre-drilled holes and ensuring a secure and precise fit every time. RS PRO thread forming screws feature a tri lobular thread design that significantly minimises friction. This advanced engineering reduces the required drive torque, resulting in longer battery life for your power tools.

Why Would You Choose This Thread-Forming Screws?


The cross-recess drive enables our screws to be inserted quickly, saving you valuable time on your projects. The pan head design adds to the ease of installation, providing a round, neat, and aesthetically pleasing finish that ensures a professional look every time.

Features and Benefits


  • Used to attach a component to a surface

  • Self-taps (cuts) its own thread

  • Tri lobular thread design minimises friction, and requires lower drive torque, resulting in a longer battery life

  • Case-hardened, giving the necessary strength to tap the thread

  • Produces a high prevailing torque, and ultimately, resistance to loosening caused by vibration

  • Cross recess drive enables the screw to be inserted quickly

  • Pan head design is round, neat, and aesthetically pleasing

  • Bright zinc plated (BZP) finish offers resistance against corrosion

  • Conforms to DIN 7500CE-Z specifications

  • Applications


  • DIY Projects

  • Industrial Assembly

  • Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.