RS PRO Black Oxide Steel Phillips Head Self-Tapping Screw 76.2 mm
- RS-stocknr.:
- 270-676
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 50 eenheden)*
€ 25,46
(excl. BTW)
€ 30,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 25,46 | € 0,509 |
*prijsindicatie
- RS-stocknr.:
- 270-676
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | No | |
| Head Shape | Phillips | |
| Drive Type | Phillips | |
| Finish | Black Oxide | |
| Material | Steel | |
| Length | 76.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals No | ||
Head Shape Phillips | ||
Drive Type Phillips | ||
Finish Black Oxide | ||
Material Steel | ||
Length 76.2mm | ||
Vrijgesteld
RS PRO Plasterboard Screws
Introducing the range of RS PRO Plasterboard, a high-quality fastener solution for applications where a flush finish is required on plasterboard or wood panels. Each fastener is made from steel with a black oxide coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Wood screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Black Oxide Steel Flange Head Self-Tapping Screw 13 mm 6
- RS PRO Black Oxide Steel Flange Head Self-Tapping Screw 19 mm 6
- RS PRO Black Oxide Steel Flange Head Self-Tapping Screw 25 mm 10
- RS PRO Black Oxide Steel Flange Head Self-Tapping Screw 9.5 mm 10
- RS PRO Black Oxide Steel Flange Head Self-Tapping Screw 13 mm 10
- RS PRO Black Oxide Steel Flange Head Self-Tapping Screw 9.5 mm 6
- RS PRO Black Oxide Steel Flange Head Self-Tapping Screw 6.5 mm 6
- RS PRO Black Oxide Steel Flange Head Self-Tapping Screw 13 mm 8