RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 50 mm 14
- RS-stocknr.:
- 287-3900
- Fabrikant:
- RS PRO
Subtotaal (1 doos van 100 eenheden)*
€ 23,87
(excl. BTW)
€ 28,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 23,87 | € 0,239 |
*prijsindicatie
- RS-stocknr.:
- 287-3900
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Length | 50mm | |
| Grade | A2 | |
| Thread Size | 14 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Length 50mm | ||
Grade A2 | ||
Thread Size 14 | ||
Vrijgesteld
RS PRO Self Tapping Screws – A2 Stainless Steel
Discover the exceptional reliability and performance of RS PRO Self Tapping Screws, the ultimate solution for all your fastening needs. Engineered with precision and crafted from high-grade A2 stainless steel, these screws ensure a secure and lasting hold in various materials, from metals to plastics.
Featuring a self-drilling tip, they allow quick and easy installation without pre-drilling, saving you time and effort. Corrosion-resistant and available in multiple sizes, our self-tapping screws are ideal for construction, metalwork, and DIY projects. Elevate your projects with the unmatched strength and versatility of RS PRO self-tapping screws.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 65 mm 14
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 38 mm 14
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 14
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 32 mm 14
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 50 mm 12
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 19 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 16 mm 4