Pepperl + Fuchs Fibre Optic Lead Diffuse 2.2 mm for Use with Photoelectric Sensor
- RS-stocknr.:
- 174-8986
- Fabrikantnummer:
- KLR-C02-2,2-2,0-K70
- Fabrikant:
- Pepperl + Fuchs
Subtotaal (1 eenheid)*
€ 83,21
(excl. BTW)
€ 100,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 83,21 |
*prijsindicatie
- RS-stocknr.:
- 174-8986
- Fabrikantnummer:
- KLR-C02-2,2-2,0-K70
- Fabrikant:
- Pepperl + Fuchs
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
| Merk | Pepperl + Fuchs | |
| Accessory Type | Fibre Optic Lead | |
| Product Type | USB Cable | |
| Sub Type | Diffuse | |
| For Use With | Photoelectric Sensor | |
| Diameter | 2.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Pepperl + Fuchs | ||
Accessory Type Fibre Optic Lead | ||
Product Type USB Cable | ||
Sub Type Diffuse | ||
For Use With Photoelectric Sensor | ||
Diameter 2.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Land van herkomst:
- SG
Pepperl + Fuchs Fibre Optic
The Pepperl + Fuchs fibre optic is made up of PVC material. Its thread size is M6. Used for communication purposes. Following precautions must be taken while using this fibre optic: · Excessive tensile loads will lead to destruction· Contact with petrol or organic solvents must be prevented· Fibre optics must not be twisted or kinked
Features and Benefits
• Accessories like cable cutter, cable protection and mounting brackets are provided along with this cable
• Wide operating temperature ranges between -55°C and 70°C
Gerelateerde Links
- Pepperl + Fuchs Plastic Fibre Optic Cable
- Pepperl + Fuchs Glass Fibre Optic Fibre Optic Sensor, IP40 30V dc
- Pepperl + Fuchs Glass Fibre Optic Fibre Optic Sensor up to 300 mm IP67 30V dc
- Pepperl + Fuchs Plastic Push Pull Output, IP50 30V dc
- Pepperl + Fuchs Diffuse Photoelectric Sensor 200 mm Detection Range
- Pepperl + Fuchs Glass PNP/NPN Output, IP50 30V dc
- Pepperl + Fuchs Diffuse Photoelectric Sensor 450 mm IP67
- Pepperl + Fuchs Diffuse Photoelectric Sensor 200 mm IP67