Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 10 m
- RS-stocknr.:
- 845-562
- Fabrikantnummer:
- 1296791000
- Fabrikant:
- Weidmüller
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 91,76
(excl. BTW)
€ 111,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 91,76 |
*prijsindicatie
- RS-stocknr.:
- 845-562
- Fabrikantnummer:
- 1296791000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Product Type | Cable | |
| Series | SAIL | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| Standards/Approvals | UKCA | |
| IP Rating | IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Product Type Cable | ||
Series SAIL | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Voltage 30V | ||
Standards/Approvals UKCA | ||
IP Rating IP67 | ||
- Land van herkomst:
- DE
The Weidmüller Pre-assembled, shielded EtherCAT industrial bus cable designed to establish secure and highly reliable data connections between controllers, I/O participants, or slaves in automated factory environments.
Applicable for PROFIBUS, CANopen, DeviceNetTM, EtherCAT, and Ethernet
Shielded design ensures signal integrity
Constructed with Durable PUR sheath material
Rated for up to 30 V and 4 A nominal current
Gerelateerde Links
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 15 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 5 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 2 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 4 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 10 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 2 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 5 m
- Weidmüller Male 4 way M12 to Male 4 way M12 Cable, 5 m