Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 5 m
- RS-stocknr.:
- 845-570
- Fabrikantnummer:
- 1160930500
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 69,98
(excl. BTW)
€ 84,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 69,98 |
*prijsindicatie
- RS-stocknr.:
- 845-570
- Fabrikantnummer:
- 1160930500
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Series | SAIL | |
| Product Type | Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Series SAIL | ||
Product Type Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UKCA | ||
- Land van herkomst:
- DE
The Weidmüller Circular cable assembly delivers reliable high-speed data transmission for demanding industrial environments. This 2 meter green round EtherCat patch cord is pre-assembled with robust M8 receptacles featuring four fully loaded male pins.
M8 connectors ensure high-quality connections
Cable length of 5 m allows for versatile setups
Shielded construction reduces external interference
Rated for up to 30 V nominal voltage and 4 A nominal current
Gerelateerde Links
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 4 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 10 m
- Weidmüller Male 4 way M8 to Male 4 way M8 Cable, 2 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 5 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 15 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 10 m
- Weidmüller Male 4 way M12 to Male 4 way M8 Cable, 2 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 5 m