Brad from Molex Male 5 way Female 5 way Sensor Connectivity
- RS-stocknr.:
- 224-3427
- Fabrikantnummer:
- 1300108045
- Fabrikant:
- Brad from Molex
Subtotaal (1 eenheid)*
€ 105,18
(excl. BTW)
€ 127,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 105,18 |
*prijsindicatie
- RS-stocknr.:
- 224-3427
- Fabrikantnummer:
- 1300108045
- Fabrikant:
- Brad from Molex
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
| Merk | Brad from Molex | |
| Series | 130010 | |
| Product Type | Sensor Connectivity | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 600V | |
| Standards/Approvals | Rohs vompliance | |
| IP Rating | IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk Brad from Molex | ||
Series 130010 | ||
Product Type Sensor Connectivity | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 600V | ||
Standards/Approvals Rohs vompliance | ||
IP Rating IP67 | ||
- Land van herkomst:
- PL
The Molex 130010,connector. It has a 5 Port and 2m cable length.
IPC 1752A Class C
IPC 1752A Class D
EU RoHS, REACH SVHC, & Low-Halogen
Gerelateerde Links
- Brad from Molex Male 5 way Female 5 way Sensor Connectivity, 20 m
- Brad from Molex Male 4 way Male 4 way Sensor Connectivity, 30 m
- Brad from Molex Male 4 way Male 4 way Sensor Connectivity, 1 m
- Brad from Molex Male 4 way Male 4 way Sensor Connectivity, 2 m
- Brad from Molex 5 way 5 way Distribution Unit Sensor Actuator Cable, 5 m
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 5 m