BALLUFF Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS-stocknr.:
- 773-9869
- Fabrikantnummer:
- BCC M313-0000-10-001-PX0334-050
- Fabrikant:
- BALLUFF
Subtotaal (1 eenheid)*
€ 18,33
(excl. BTW)
€ 22,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 68 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,33 |
*prijsindicatie
- RS-stocknr.:
- 773-9869
- Fabrikantnummer:
- BCC M313-0000-10-001-PX0334-050
- Fabrikant:
- BALLUFF
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
| Merk | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
Connection Leads
Connection leads for use with Balluff proximity sensors.
Gerelateerde Links
- BALLUFF Female 3 way M8 5 m
- BALLUFF Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- BALLUFF Female 5 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m