Hilscher 2 Port Low Profile PCI Express D sub, 9-Pin PCI Network Card
- RS-stocknr.:
- 162-128
- Fabrikantnummer:
- CIFX 70E-DP
- Fabrikant:
- Hilscher
Subtotaal (1 eenheid)*
€ 501,61
(excl. BTW)
€ 606,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 501,61 |
*prijsindicatie
- RS-stocknr.:
- 162-128
- Fabrikantnummer:
- CIFX 70E-DP
- Fabrikant:
- Hilscher
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
| Merk | Hilscher | |
| Product Type | Network Card | |
| Bus Type | Low Profile PCI Express | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | QNX, Windows, Linux | |
| Connection Port | D sub, 9-Pin | |
| Standards/Approvals | RoHS, CE, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-4-3 / EN BS 61000-4-3, UKCA, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-6-2 / EN BS 61000-6-2, UL, EN 61000-4-2 / EN BS 61000-4-2, EN 55011 / EN BS 55011, REACH, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-4-8 / EN BS 61000-4-8 | |
| Alles selecteren | ||
|---|---|---|
Merk Hilscher | ||
Product Type Network Card | ||
Bus Type Low Profile PCI Express | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System QNX, Windows, Linux | ||
Connection Port D sub, 9-Pin | ||
Standards/Approvals RoHS, CE, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-4-3 / EN BS 61000-4-3, UKCA, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-6-2 / EN BS 61000-6-2, UL, EN 61000-4-2 / EN BS 61000-4-2, EN 55011 / EN BS 55011, REACH, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-4-8 / EN BS 61000-4-8 | ||
- Land van herkomst:
- DE
Hilscher PC Card Low Profile PCI Express, 2 Ports, Low Profile PCI Express Bus Type - CIFX 70E-DP
This PC card low‑profile PCI Express provides serial communication for embedded and industrial systems via a low‑profile PCIe interface. Designed for installation in Compact host devices, it offers two external 9‑pin D‑sub ports for RS‑232 connections and is compatible with common industrial operating systems.
Features and Benefits:
• Two 9‑pin D‑sub ports enable dual serial device connections
• Low‑profile PCI Express form factor suits constrained chassis
• Supports QNX, Windows and Linux for broad OS interoperability
• PCI communication Interface allows direct host‑bus integration
• Conforms to multiple EMC standards for electrically noisy environments
• RoHS and REACH compliance minimises hazardous substances
• Low‑profile PCI Express form factor suits constrained chassis
• Supports QNX, Windows and Linux for broad OS interoperability
• PCI communication Interface allows direct host‑bus integration
• Conforms to multiple EMC standards for electrically noisy environments
• RoHS and REACH compliance minimises hazardous substances
Applications
• Suitable for factory automation serial device connectivity
• Ideal for embedded control systems in Compact PCs
• Used with HMIs requiring two RS‑232 peripheral ports
• Can be used for serial data logging on test benches
• Suitable for integrating legacy equipment into modern hosts
• Ideal for embedded control systems in Compact PCs
• Used with HMIs requiring two RS‑232 peripheral ports
• Can be used for serial data logging on test benches
• Suitable for integrating legacy equipment into modern hosts
Which external connector type does it use for serial links?
It provides two external 9‑pin D‑sub connectors wired for RS‑232 signalling to Interface with standard serial peripherals.
What operating systems are supported when integrating it into control platforms?
Drivers and support exist for QNX, Windows and Linux to allow deployment across common automation and embedded platforms.
How does it address electromagnetic interference in industrial settings?
The card meets a range of EN 61000 series EMC requirements, covering immunity and emission tests for operation in electrically noisy environments.
What bus type and communication Interface are required by the host?
The host must provide a low‑profile PCI Express slot with PCI communication support to accommodate the adapter.
Is it suitable for use where chemical substance restrictions apply?
It complies with RoHS and REACH regulations, limiting restricted substances for use in regulated environments.
Gerelateerde Links
- Hilscher 2 Port Low Profile PCI Express RS485 Network Card, 12Mbps
- Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 1000Mbit/s
- Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port PCI Express 9-Pin, D sub PCI Network Card
- Hilscher 2 Port PCI Express D sub, 9-Pin PCI Network Card