StarTech.com Serial Device Server 2, 460.8 kbps Baud Rate
- RS-stocknr.:
- 186-4066
- Artikelnummer Distrelec:
- 302-94-079
- Fabrikantnummer:
- NETRS2322P
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 363,91
(excl. BTW)
€ 440,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 363,91 |
*prijsindicatie
- RS-stocknr.:
- 186-4066
- Artikelnummer Distrelec:
- 302-94-079
- Fabrikantnummer:
- NETRS2322P
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Linux, Windows Vista, Mac OS, Windows Server 2008 R2 | |
| Nominal Supply Voltage | 12 V dc | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | 2 DB9, D Sub Male, 1 Terminal Block (2 Wire), 1 RJ45 Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE 802.3u 100Base-TX, IEEE 802.3 10Base-T | |
| Maximum Baud Rate | 460.8kbps | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Linux, Windows Vista, Mac OS, Windows Server 2008 R2 | ||
Nominal Supply Voltage 12 V dc | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port 2 DB9, D Sub Male, 1 Terminal Block (2 Wire), 1 RJ45 Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE 802.3u 100Base-TX, IEEE 802.3 10Base-T | ||
Maximum Baud Rate 460.8kbps | ||
- Land van herkomst:
- TW
This 2-port serial device server is a cost-effective way to remotely connect to and manage two serial devices over your typical IP network. The device server integrates two RS232 ports into a rugged metal housing with an extended operating temperature range, so its perfect for factory and industrial settings.
Flexible installation, in a range of environments
If youre looking for a reliable serial-over-IP control solution, then this device server can help. With a rugged metal housing and an extended operating temperature range, you can rest assured that the device server can deliver the reliable performance you need, even in harsh environments.
Plus, it features two integrated mounting brackets, so you can mount the device server to a surface or a wall as needed, for out-of-the-way installations.
Backup power keeps your devices connected
With redundant power input, this dual-port serial device server ensures seamless operation, even in the event of power dips or failures. It features a wide-range, terminal block power input (9∼36V DC), and includes a universal power adapter.
Because it features two power inputs, if you experience a power disruption the device server automatically switches to its secondary power source. With redundant power input, the device server remains operational if one of the power sources fails, so you can continue to connect to and manage your serial devices when needed.
The NETRS2322P is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Two RS232 (DB9) serial ports, integrated into a durable, metal housing thats ideal for industrial environments
• Built-in mounting brackets let you easily install the device server to a wall or surface
• Redundant power input using the provided power adapter, or 9∼36V DC terminal block input
• Extended operating temperature range — 0°C to 85°C (32°F to 185°F)
• Up to 460.8Kbps serial baud rate
• Remote management and customization using the provided Windows based VCOM software or the Web interface
• Supports Telnet, ICMP, IP, TCP, UDP, DHCP and BOOTP protocols
• 15kV Air and 8kV contact ESD (Electrostatic Discharge) Protection
• 10/100Mbps RJ45 port that supports IEEE 802.3 (10BASE-T) and IEEE 802.3u (100BASE-TX) protocols
Applications
• Integrate into industrial, warehouse, or factory environments that are subject to harsh conditions and large temperature variances
• Fasten to a wall or desk, using the integrated mounting brackets
• Ideal for settings where critical equipment requires continuous power, with two power inputs
• Use with CNC machinery and process control equipment, as well as environmental control, and point-of-sale (POS) devices
Whats in the package?
• 2-port serial device server
• terminal block (2-wire)
• universal power adapter (NA/EU/UK/AU)
• software CD
• quick start guide
FAQs
Is the serial device server easy to set up?
This highly customizable device server is easy to configure to suit your application. For easy setup, Windows® users can use the provided Virtual COM port software, or the versatile Web-based interface.
The RS232 device server supports Telnet (an operating system independent communication protocol), so it can be integrated into mixed OS environments (Windows, Mac, Linux®). Plus, it supports VCOM, TCP, ICMP, IP, TCP, UDP, DHCP, and BOOTP protocols.
Gerelateerde Links
- StarTech.com Serial Device Server 1, 460.8 kbps Baud Rate
- StarTech.com Serial Device Server 1, 115.2 kbps Baud Rate
- StarTech.com Serial Device Server 2, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 1, 921.6 kbps Baud Rate
- StarTech.com Serial Device Server 4, 921.6 kbps Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- Socomec Serial Device Server 3, 115.2 kbps Baud Rate