MOXA Serial Device Server 1, 230.4 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 205,50

(excl. BTW)

€ 248,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 40 stuk(s) klaar voor verzending
  • Plus verzending 5 stuk(s) vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 205,50

*prijsindicatie

RS-stocknr.:
255-1951
Artikelnummer Distrelec:
125-73-457
Fabrikantnummer:
DE-311
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Serial Device Server

Operating System

Linux, UNIX, Android, SCO UNIX, Windows

Nominal Supply Voltage

12 → 30 V dc (DE-211), 9 → 30 V dc (DE-311)

Number of Ports

1

Minimum Operating Temperature

0°C

Connection Port

RS232, RS485, RS422

Maximum Operating Temperature

55°C

Standards/Approvals

EN 55011:2007+A2:2007, EN 60601-1-2:2007, UL 60950-1

Maximum Baud Rate

230.4kbps

Land van herkomst:
TW

MOXA Serial Device Server, 230.4 kbps Maximum Baud Rate, 1 Port - DE-311


This serial device server provides a compact interface to connect a single serial-port device to a network, enabling remote access and control in industrial environments. It supports multiple serial standards and runs on a range of operating systems, making it suitable for integrating legacy equipment into modern automation and monitoring systems.

Features and Benefits:


• Single-port connectivity supports one serial device for straightforward integration
• RS232 RS485 RS422 compatibility allows interfacing with diverse field equipment
• 230.4 kbps maximum baud rate enables high-speed data transmission
• Operating range 0 to 55°C sustains operation in warm industrial sites
• 9 to 30V DC input permits flexible power arrangements in plant installations
• Certified to EN 55011 and UL safety standards for electromagnetic and electrical compliance

Applications


• Suitable for remote data collection from PLCs using RS485 networks
• Ideal for converting serial sensors to Ethernet in process control
• Used with building-management systems requiring single-port serial access
• Can be used for laboratory instrument connectivity to central servers
• Suitable for medical equipment networks requiring electromagnetic standards

Which operating systems can I use to manage the device?


It is compatible with a variety of platforms including Linux, UNIX, Android, SCO UNIX and Windows for configuration and integration.

What power supply options are supported for field installation?


The device accepts a nominal supply voltage range of 9 to 30V DC, allowing connection to common industrial power sources and battery-backed supplies.

How does the product cope with industrial electromagnetic conditions?


It meets EN 55011:2007+A2:2007 and related approvals, addressing emissions and immunity for installation near industrial equipment.

What serial transmission modes are available for connecting different peripherals?


You can operate in RS232, RS485 or RS422 modes to match the signalling and earthing requirements of a wide range of serial peripherals.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.