MOXA Serial Device Server 1, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 196,13

(excl. BTW)

€ 237,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 1 stuk(s) vanaf 23 november 2026
  • Plus verzending 39 stuk(s) vanaf 01 februari 2027
  • Plus verzending 8 stuk(s) vanaf 08 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 196,13

*prijsindicatie

RS-stocknr.:
255-2001
Artikelnummer Distrelec:
125-73-631
Fabrikantnummer:
NPort 5130
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

12/48 V

Operating System

Windows XP/2003/Vista/2008/7/8/8.1/10/11

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

DB9 Male, RS232, RJ45

Standards/Approvals

No

Maximum Baud Rate

921.6kbps

Land van herkomst:
TW

MOXA Serial Device Server, 1 Port, 12/48V Nominal Supply Voltage - NPort 5130


This serial device server converts a single serial interface to Ethernet for industrial networks, enabling legacy RS232 equipment to be accessed over IP. It is intended for control and monitoring tasks within automation and electronics environments, supporting connection via DB9 male serial and RJ45 network ports and operating across standard Windows platforms.

Features and Benefits:


• Single serial port delivering up to 921.6 kbps throughput for fast data exchange
• DB9 male RS232 interface for straightforward legacy device connection
• RJ45 network port enabling serial-over-IP communication across networks
• Operates from 12V / 48V power supplies for flexible installation options
• Designed for continuous use between 0 to 55 °C to suit industrial sites

Applications


• Suitable for remote telemetry with serial sensors in factory systems
• Ideal for integrating PLCs with Ethernet SCADA systems
• Used with legacy test equipment to provide network access for data logging
• Can be used for serial device monitoring in building automation networks

What operating systems are supported for configuration and management?


It is compatible with a broad range of Windows versions including XP, 2003, Vista, 2008, 7, 8, 8.1, 10 and 11, allowing use with established PC tools in control rooms.

Which physical interfaces are available for installation?


The unit provides a DB9 male connector for RS232 and an RJ45 socket for Ethernet to connect serial peripherals and network infrastructure.

What power arrangements are possible on site?


The device accepts nominal supply voltages of 12V or 48 V, enabling connection to common industrial power sources and DC distribution systems.

How does operating temperature affect deployment options?


Rated to function from 0 to 55 °C, it can be placed in typical indoor industrial spaces without additional thermal control.

Can it handle high-rate serial communications for time-sensitive applications?


The server supports maximum baud rates up to 921.6 kbps, suitable for many high-speed serial data requirements.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.