MOXA Serial Device Server 1, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 222,60

(excl. BTW)

€ 269,35

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 13 stuk(s) vanaf 09 november 2026
  • Plus verzending 16 stuk(s) vanaf 09 november 2026
  • Plus verzending 91 stuk(s) vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 222,60

*prijsindicatie

RS-stocknr.:
255-2004
Artikelnummer Distrelec:
125-73-470
Fabrikantnummer:
NPort 5150A
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

12/48 V

Operating System

Windows XP/2003/Vista/2008/7/8/8.1/10/11

Number of Ports

1

Minimum Operating Temperature

0°C

Connection Port

RJ45, RS232, DB9 Male

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Baud Rate

921.6kbps

Land van herkomst:
TW

MOXA Serial Device Server, 1 Port, 12/48V Nominal Supply Voltage - NPort 5150A


This serial device server provides a means to connect legacy RS232 equipment to Ethernet networks, enabling remote serial communication from Windows-based systems. It accepts a single DB9 male serial interface and converts serial data to TCP/IP for integration into automation and control environments. The unit operates across a defined temperature range and supports a broad set of Windows operating systems for straightforward deployment in industrial settings.

Features and Benefits:


• Supports 921.6 kbps for high-speed serial-to-IP transmission
• Single serial port design reduces footprint and simplifies installation
• RJ45 network connection enables standard Ethernet integration
• Accepts 12/48V supply for flexible industrial power setups
• Operates up to 60°C for use in elevated-temperature locations

Applications


• Suitable for connecting legacy RS232 sensors to plant networks
• Ideal for remote monitoring of serial-based control panels
• Used for integrating DB9 instruments into SCADA systems
• Can be used for factory-floor serial data logging over Ethernet

Which host platforms can manage configuration and communication?


It is compatible with Windows XP/2003/Vista/2008/7/8/8.1/10/11, allowing configuration and serial-over-IP operation from those systems.

What physical connectors are required to link equipment and network?


A DB9 male connector is used for the RS232 link while an RJ45 port provides the Ethernet connection.

How does the power input accommodate different installations?


The device accepts nominal 12V or 48V supply voltages, permitting connection to common industrial power sources.

What environmental limits should be observed for reliable operation?


The unit is specified to function between 0°C and 60°C, so ambient conditions should remain within that band for consistent performance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.