MOXA Serial Device Server 2, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 296,27

(excl. BTW)

€ 358,49

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 52 stuk(s) klaar voor verzending
  • 25 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 21 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 296,27

*prijsindicatie

RS-stocknr.:
255-2006
Artikelnummer Distrelec:
125-73-471
Fabrikantnummer:
NPort 5210A
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

12/48 V

Operating System

Windows XP/2003/Vista/2008/7/8/8.1/10/11

Number of Ports

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Connection Port

DB9 Male, RS232, RJ45

Standards/Approvals

No

Maximum Baud Rate

921.6kbps

Land van herkomst:
TW

MOXA Serial Device Server, 2 Ports, 12/48V Nominal Supply Voltage - NPort 5210A


This serial device server converts RS232 serial communications to Ethernet, enabling legacy equipment to be accessed over a network. It is a compact unit intended for industrial and automation environments, providing a network gateway for devices that use DB9 male serial connections and requiring a rugged supply voltage range. The device is compatible with a wide range of Windows platforms and is suited to situations where serial peripherals must be integrated into modern IP-based systems.

Features and Benefits:


• Two physical serial ports enable simultaneous device connectivity
• Supports 921.6kbps for high-speed serial data transfer
• Accepts 12V or 48V supply for flexible deployment
• Operates reliably between 0°C and 60°C for industrial sites
• DB9 male RS232 and RJ45 interfaces for common cabling
• Compatible with Windows XP to 11 to simplify system integration

Applications


• Suitable for connecting PLCs to Ethernet-based control systems
• Ideal for linking serial sensors to SCADA networks
• Used with serial HMIs to provide remote access over IP
• Can be used for data logging from RS232 test equipment
• Suitable for retrofitting legacy instruments into networked installations

What serial connector types does the unit provide?


It provides DB9 male connectors for RS232 signalling and an RJ45 port for Ethernet.

Which operating systems will support configuration and drivers?


It is compatible with Windows releases from XP through to 11 for setup and management.

How many serial devices can be connected concurrently?


The device contains two independent serial ports to connect two RS232 peripherals at once.

What supply voltages are acceptable for installation?


The device accepts nominal supplies of 12V and 48V for varied power arrangements.

What environmental temperature range should installers consider?


The unit is rated to operate within a 0°C to 60°C temperature window.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.