MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- RS-stocknr.:
- 255-2011
- Artikelnummer Distrelec:
- 125-73-473
- Fabrikantnummer:
- NPort 5250A
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 331,76
(excl. BTW)
€ 401,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 22 stuk(s) vanaf 16 november 2026
- Plus verzending 18 stuk(s) vanaf 07 december 2026
- Plus verzending 71 stuk(s) vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 331,76 |
*prijsindicatie
- RS-stocknr.:
- 255-2011
- Artikelnummer Distrelec:
- 125-73-473
- Fabrikantnummer:
- NPort 5250A
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Windows XP/2003/Vista/2008/7/8/8.1/10/11 | |
| Nominal Supply Voltage | 12/48 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | DB9 Male, RS232, RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE, RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Windows XP/2003/Vista/2008/7/8/8.1/10/11 | ||
Nominal Supply Voltage 12/48 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port DB9 Male, RS232, RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE, RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- Land van herkomst:
- TW
MOXA Serial Device Server, 2 Ports, 12/48V Nominal Supply Voltage - NPort 5250A
This serial device server provides a bridge between serial equipment and Ethernet networks for industrial environments. It supports connection of serial RS232 devices and integrates network connectivity to enable remote access and control. The unit is designed for installation on DIN?rail systems and operates within common industrial temperature ranges while interfacing with standard Windows operating systems.
Features and Benefits:
• Two serial ports enable connection of dual RS232 devices
• DB9 male connector ensures direct legacy device interfacing
• RJ45 Ethernet port allows networked serial communication
• 921.6 kbps serial throughput supports high?speed data transfer
• 12/48V nominal supply enables redundant power arrangements
• Operates from 0 to 60°C for use in controlled industrial zones
• DB9 male connector ensures direct legacy device interfacing
• RJ45 Ethernet port allows networked serial communication
• 921.6 kbps serial throughput supports high?speed data transfer
• 12/48V nominal supply enables redundant power arrangements
• Operates from 0 to 60°C for use in controlled industrial zones
Applications
• Suitable for connecting PLCs to Ethernet control systems
• Ideal for remote telemetry of serial sensors over IP networks
• Used with factory?floor machines requiring serial?to?network conversion
• Can be used for SCADA serial device integration into LANs
• Ideal for remote telemetry of serial sensors over IP networks
• Used with factory?floor machines requiring serial?to?network conversion
• Can be used for SCADA serial device integration into LANs
Which serial standards are supported by the unit?
It provides RS232 signalling for asynchronous serial communication via DB9 male ports.
Which operating systems can interface with the device for configuration?
It is compatible with a range of Windows releases including Windows 10 and Windows 11 for management and driver support.
What environmental limits must be observed during deployment?
The device functions within an ambient range from 0°C up to 60°C for normal operation.
How many serial connections can be served simultaneously?
It supplies two independent serial ports for concurrent device connections.
Are there any conformity marks relevant to disposal and material restrictions?
It conforms to RoHS limits on hazardous substances and meets WEEE requirements for end?of?life handling.
Gerelateerde Links
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate