MOXA Serial Device Server 1, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 364,49

(excl. BTW)

€ 441,03

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Wordt opgeheven
  • Laatste 7 stuk(s), klaar voor verzending
Aantal stuks
Per stuk
1 +€ 364,49

*prijsindicatie

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Per stuk

€ 376,89

(excl. BTW)

€ 456,04

(incl. BTW)

RS-stocknr.:
255-2016
Artikelnummer Distrelec:
125-73-579
Fabrikantnummer:
NPort 6150
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

12 → 48 V dc

Operating System

Android, Mac OS, Linux, Windows

Number of Ports

1

Minimum Operating Temperature

-40°C

Connection Port

10/100 BaseT(X), 100 BaseFX

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61000-4-2, EN 55032/35, etc

Maximum Baud Rate

921.6kbps

Land van herkomst:
TW

MOXA Serial Device Server, 10/100 BaseT(X) Connection Port, 12 to 48V DC Nominal Supply Voltage - NPort 6150


This serial device server converts serial data to Ethernet and is intended for industrial automation and control environments. It provides a single serial interface and offers network connectivity options suited to installations requiring either copper or fibre uplinks. Designed to operate across common IT platforms, it supports deployment in harsh temperature ranges and accepts a wide DC input for flexible power arrangements.

Features and Benefits:


• Single-port serial connectivity supporting high-speed transfers up to 921.6 kbps
• Ethernet and fibre uplink with 10/100BaseT(X) and 100BaseFX compatibility
• Broad OS interoperability for use with Android, macOS, Linux and Windows
• Wide input voltage range of 12 to 48V DC for varied power systems
• Extended operating range from -40°C to 55°C for harsh environments
• Conforms to industrial EMC standards such as IEC 61000-4-2 and EN 55032/35

Applications


• Suitable for legacy RS-232/RS-485 device integration into Ethernet networks
• Ideal for remote telemetry using fibre uplink in industrial plants
• Used for serial equipment modernisation in automation control cabinets
• Can be used for protocol bridging in mixed-OS monitoring stations
• Used with DIN-rail mounting schemes in industrial control panels

What serial protocols does it support for field devices?


It presents a single serial interface compatible with standard RS-232 and RS-485 signalling levels, enabling connection to a wide range of industrial instruments and controllers.

How does it handle power requirements in distributed installations?


It accepts a nominal DC supply between 12 and 48 V, allowing direct connection to common industrial power buses or battery-backed systems.

Which network interfaces are provided for uplink flexibility?


It offers 10/100BaseT(X) copper Ethernet alongside a 100BaseFX fibre option to accommodate both copper and long-distance optical links.

Can it operate in extreme temperature locations?


The device is rated to function reliably across an ambient range from -40°C up to 55°C, suitable for unconditioned plant environments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.