MOXA Device Server 1, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 282,64

(excl. BTW)

€ 341,99

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 30 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 282,64

*prijsindicatie

RS-stocknr.:
255-2574
Artikelnummer Distrelec:
300-27-605
Fabrikantnummer:
NPort 5130A-T
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Device Server

Accessory Type

Server

Operating System

Windows XP/2003/Vista/2008/7/8/8.1/10/11

Nominal Supply Voltage

12 V

Number of Ports

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

IEC 61000-4-8, WEEE, IEC 61000-4-11, UL 60950-1, CISPR 32, IEC 61000-4-4, IEC 61000-4-5, EN 55032/24, IEC 61000-4-6, RoHS, FCC Part 15B Class B, IEC 61000-4-2, IEC 61000-4-3

Maximum Baud Rate

921.6kbps

Land van herkomst:
TW

MOXA Device Server, 1 Port, 12V Nominal Supply Voltage - NPort 5130A-T


This device server converts a single serial port to an Ethernet interface for industrial networks, enabling remote access and integration of legacy serial equipment into TCP/IP systems. It operates across a wide temperature span suitable for harsh environments and connects via 10/100Base-Tx Ethernet to support mains or auxiliary systems running Windows XP to 11.

Features and Benefits:


• Single-port serial-to-Ethernet converter delivers clear protocol bridging
• Supports RS-232/422/485 signalling for flexible device connectivity
• High-speed serial throughput up to 921.6 kbps for rapid data transmission
• Wide operating range from -40 to 75 °C for extreme-temperature installations
• DIN-rail compatible form factor simplifies industrial cabinet mounting
• Compliant with IEC 61000-4 series for immunity in noisy environments

Applications


• Suitable for remote monitoring of PLCs using serial interfaces
• Ideal for connecting telemetry instruments to Ethernet SCADA networks
• Used with factory-floor sensors requiring robust temperature tolerance
• Can be used for serial console access on industrial controllers
• Used for protocol bridging in distributed automation architectures

Which operating systems can manage configuration and drivers?


It supports host utilities and drivers for Windows releases from XP through to 11, enabling configuration and serial-over-IP functions on those platforms.

What electrical supply is required for deployment?


The device accepts a nominal 12V supply, allowing integration with common industrial power systems and auxiliary supplies.

How does it perform in electromagnetic environments?


It meets multiple IEC 61000-4 immunity standards and related emissions criteria to maintain communications amid conducted and radiated interference.

Which certifications and limits cover environmental handling?


It is manufactured to comply with RoHS and FCC Part 15B Class B environmental and emissions directives, aligning with typical industrial regulatory needs.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.