MOXA Device Server 4, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 805,64

(excl. BTW)

€ 974,82

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 13 stuk(s) vanaf 16 november 2026
  • Plus verzending 8 stuk(s) vanaf 25 januari 2027
  • Plus verzending 4 stuk(s) vanaf 29 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 805,64

*prijsindicatie

RS-stocknr.:
255-2591
Artikelnummer Distrelec:
125-73-459
Fabrikantnummer:
NPort 5430
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

4

Minimum Operating Temperature

0°C

Connection Port

10/100 Base-Tx Ethernet

Maximum Operating Temperature

55°C

Standards/Approvals

FCC Part 15B Class B, EN 55011, UL 60950-1, IEC 61000-4-5, CISPR 32, EN 60601-1-2 Class B, IEC 61000-4-4, EN 55032/24, IEC 61000-4-6, IEC 61000-4-8, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-11

Maximum Baud Rate

921.6kbps

Land van herkomst:
TW

MOXA Device Server, 4 Ports, 12V Nominal Supply Voltage - NPort 5430


This device server connects serial equipment to Ethernet networks for industrial control and data acquisition. It converts multiple serial interfaces into networked endpoints, enabling remote access and centralised management in automation environments. The unit operates in environments where standard desktop operating systems are used for integration.

Features and Benefits:


• Four serial ports enable multiple device connections at once
• 10/100Base-TX Ethernet provides standard network interoperability
• Supports up to 921.6kbps for high-speed serial communications
• Accepts 12V supply for compact power integration
• Operates across 0 to 55°C for broad environmental deployment
• Complies with medical EMC standards for hospital installations

Applications


• Suitable for PLC-to-network communication in manufacturing plants
• Ideal for connecting laboratory instruments to control PCs
• Used with building management systems for serial sensor integration
• Can be used for remote data logging in field equipment
• Suitable for medical device networking within clinical environments

Which serial modes are available for mixed-device installations?


It supports RS-232, RS-422 and RS-485 interfaces to accommodate point-to-point and multi-drop serial topologies.

What operating systems can be used for configuration and drivers?


It is compatible with a range of Windows versions including Win11, Win10, Win8.1, Win8, Win7, Vista, XP, ME, 98 and 95.

How does the unit fare against electromagnetic interference?


It meets multiple industrial and medical EMC standards such as IEC immunity tests and EN/CISPR emissions classifications to reduce susceptibility and emissions.

Are there regulatory approvals relevant to industrial deployments?


Certification includes FCC Part 15B Class B and UL 60950-1 among other international approvals for commercial and industrial use.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.