MOXA Device Server 4, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 1.067,85

(excl. BTW)

€ 1.292,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 16 stuk(s) vanaf 09 november 2026
  • Plus verzending 2 stuk(s) vanaf 07 december 2026
  • Plus verzending 4 stuk(s) vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.067,85

*prijsindicatie

RS-stocknr.:
255-2593
Artikelnummer Distrelec:
125-73-453
Fabrikantnummer:
NPort 5430I
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

4

Minimum Operating Temperature

0°C

Connection Port

10/100 Base-Tx Ethernet

Maximum Operating Temperature

55°C

Standards/Approvals

EN 60601-1-2 Class B, IEC 61000-4-6, EN 55032/24, CISPR 32, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-11, IEC 61000-4-4, UL 60950-1, IEC 61000-4-3, FCC Part 15B Class B, IEC 61000-4-8, EN 55011

Maximum Baud Rate

921.6kbps

Land van herkomst:
TW

MOXA Device Server, 4 Ports, 12V Nominal Supply Voltage - NPort 5430I


This device server converts multiple serial connections to Ethernet for integration into networked control systems. It provides a compact, four-port serial interface that links legacy serial equipment to 10/100Base?Tx networks, enabling remote access and centralised management in industrial and medical environments.

Features and Benefits:


• Four serial ports enabling simultaneous multi?device connectivity
• 10/100Base?Tx Ethernet port for standard network integration
• Maximum data rate 921.6 kbps to support high?speed serial traffic
• Operates between 0 to 55°C for extended ambient usage
• 12V nominal supply voltage for straightforward power implementation
• Compliance with EMC and safety standards suitable for sensitive installations

Applications


• Suitable for factory automation systems requiring serial?to?Ethernet conversion
• Ideal for connecting instrumentation in medical environments with EMC needs
• Used for remote monitoring of electrical control panels over Ethernet
• Can be used for legacy equipment integration in process control networks

Which operating systems can communicate with this device server?


It supports serial communications with devices running a wide range of Windows versions including Windows 11, Windows 10, Windows 8.1, Windows 8, Windows 7, Vista, XP, ME, 98 and 95.

What environmental range is acceptable for continuous operation?


The unit functions reliably within an ambient temperature span from 0°C up to 55°C for typical industrial installations.

How does the product meet electromagnetic compatibility requirements?


It conforms to multiple international EMC and safety standards such as EN55032/24, IEC 61000?4 series tests, CISPR32 and FCC Part 15B Class B to reduce interference in sensitive sites.

What serial and surge?related performance is offered for mixed?field installations?


The server provides multi?port serial support compatible with RS?232/422/485 topologies and includes protections and approvals referenced in its standards list for operation near electrically noisy equipment.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.