MOXA Device Server 4, 921.6 kbps Baud Rate
- RS-stocknr.:
- 255-2601
- Artikelnummer Distrelec:
- 300-27-611
- Fabrikantnummer:
- NPort 5450-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 965,21
(excl. BTW)
€ 1.167,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
- Plus verzending 3 stuk(s) vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 965,21 |
*prijsindicatie
- RS-stocknr.:
- 255-2601
- Artikelnummer Distrelec:
- 300-27-611
- Fabrikantnummer:
- NPort 5450-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Standards/Approvals | EN 55011, IEC 61000-4-5, FCC Part 15B Class B, EN 60601-1-2 Class B, IEC 61000-4-6, CISPR 32, EN 55032/24, UL 60950-1, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-11 | |
| Maximum Baud Rate | 921.6kbps | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Standards/Approvals EN 55011, IEC 61000-4-5, FCC Part 15B Class B, EN 60601-1-2 Class B, IEC 61000-4-6, CISPR 32, EN 55032/24, UL 60950-1, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-11 | ||
Maximum Baud Rate 921.6kbps | ||
- Land van herkomst:
- TH
MOXA Device Server, 12V Nominal Supply Voltage, 4 Ports - NPort 5450-T
This device server converts multiple serial ports to Ethernet for industrial networks, allowing legacy equipment to be accessed and managed over 10/100Base?Tx connections. It is designed for use in automation and electronics environments where multiple serial devices require network integration and straightforward Windows compatibility.
Features and Benefits:
• Four serial ports enable simultaneous connection of multiple devices
• Supports RS?232/422/485 signalling for diverse interface compatibility
• 921.6 kbps maximum baud rate for high?speed serial communications
• Operates from -40 to 75°C for deployment in harsh ambient conditions
• 12V nominal supply simplifies integration with common control power rails
• Conforms to multiple EMC and safety standards for regulated environments
• Supports RS?232/422/485 signalling for diverse interface compatibility
• 921.6 kbps maximum baud rate for high?speed serial communications
• Operates from -40 to 75°C for deployment in harsh ambient conditions
• 12V nominal supply simplifies integration with common control power rails
• Conforms to multiple EMC and safety standards for regulated environments
Applications
• Suitable for factory automation systems requiring serial?to?Ethernet conversion
• Ideal for connecting instrumentation with RS?232/422/485 interfaces to networks
• Used for retrofitting legacy machine controls into Ethernet SCADA architectures
• Can be used for healthcare device networking where EMC classification is required
• Ideal for connecting instrumentation with RS?232/422/485 interfaces to networks
• Used for retrofitting legacy machine controls into Ethernet SCADA architectures
• Can be used for healthcare device networking where EMC classification is required
Which operating systems can be used to configure the unit?
It can be managed from Windows environments including Windows 11, 10, 8.1, 8, 7, Vista, XP, ME, 98 and 95.
What network interface does it provide for integration into control LANs?
A 10/100Base?Tx Ethernet port supplies standard twisted?pair connectivity for industrial networks.
What regulatory and EMC regimes does it meet for industrial or medical settings?
It complies with standards such as EN55011, EN55032/24, IEC61000?4?2/3/4/5/6/8/11 and EN60601?1?2 for medical EMC considerations.
How many serial connections can be handled simultaneously and at what speed?
It supports four serial channels and a maximum aggregate serial speed up to 921.6 kbps.
Gerelateerde Links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- Cable Knives | Cable Stripping Knife