MOXA Device Server, 921.6 kbps Baud Rate
- RS-stocknr.:
- 279-0969
- Artikelnummer Distrelec:
- 300-27-615
- Fabrikantnummer:
- NPORT 5610-8-48V
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 1.126,43
(excl. BTW)
€ 1.362,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.126,43 |
*prijsindicatie
- RS-stocknr.:
- 279-0969
- Artikelnummer Distrelec:
- 300-27-615
- Fabrikantnummer:
- NPORT 5610-8-48V
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Rack Mount Kit | |
| Operating System | Linux, Windows 95/98/ME/NT/2000 | |
| Nominal Supply Voltage | 100 → 240 V ac, ±48 V dc, 88 → 300 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Connection Port | 8 Pin RJ45 | |
| Standards/Approvals | EN 55011, EN 55032/24, UL 60950-1, CISPR 32, EN 60601-1-2, IEC 61000, FCC Part 15B Class A | |
| Maximum Baud Rate | 921.6kbps | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Device Server | ||
Accessory Type Rack Mount Kit | ||
Operating System Linux, Windows 95/98/ME/NT/2000 | ||
Nominal Supply Voltage 100 → 240 V ac, ±48 V dc, 88 → 300 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Connection Port 8 Pin RJ45 | ||
Standards/Approvals EN 55011, EN 55032/24, UL 60950-1, CISPR 32, EN 60601-1-2, IEC 61000, FCC Part 15B Class A | ||
Maximum Baud Rate 921.6kbps | ||
N.v.t.
- Land van herkomst:
- TW
The Moxa Europe Rackmount serial device servers having 8-pin RJ45 Ethernet interface connector. It has RS-232 serial interface and 16 serial Ports. It has 0 to 60°C operating temperature and 48 VDC input voltage.
Standard 19-inch rackmount size
Easy IP address configuration with LCD panel
Configure by Telnet, web browser, Windows utility
Socket modes such as TCP server, TCP client, UDP
SNMP MIB-II for network management
Gerelateerde Links
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate