MOXA Device Server 1, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 445,06

(excl. BTW)

€ 538,52

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 2 stuk(s) vanaf 16 november 2026
  • Plus verzending 3 stuk(s) vanaf 21 december 2026
  • Plus verzending 4 stuk(s) vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 445,06

*prijsindicatie

RS-stocknr.:
279-0980
Artikelnummer Distrelec:
303-81-082
Fabrikantnummer:
NPORT W2150A-W4-EU
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 → 48 V dc

Operating System

Windows, Linux

Number of Ports

1

Minimum Operating Temperature

0°C

Connection Port

RJ45

Maximum Operating Temperature

55°C

Standards/Approvals

EN 55032/35, IEEE 802.3, UL 62368-1, IEC 62368-1, Telcordia SR332, IEEE 802.3u

Maximum Baud Rate

921.6kbps

N.v.t.

Land van herkomst:
TW

MOXA Device Server, 1 Port, 12 to 48V Nominal Supply Voltage - NPORT W2150A-W4-EU


This device server provides a compact solution for connecting a single serial device to an IP network, enabling remote access and control in industrial settings. It operates across a broad DC input range and is compatible with common desktop and server operating systems, making it suitable for integration into existing automation and monitoring infrastructures.

Features and Benefits:


• Single serial port supporting high-speed 921.6 kbps communication
• RJ45 Ethernet interface for straightforward network integration
• Operates from 12 to 48V DC for varied power environments
• Rated for continuous use up to 55 °C for warm-site deployments
• Conforms to EN55032 and IEC 62368-1 for electromagnetic and safety standards

Applications


• Suitable for remote PLC serial data conversion to Ethernet networks
• Ideal for integrating legacy instruments into SCADA systems
• Used with factory-floor devices requiring a single-port serial bridge
• Can be used for field installations on DIN-rail with industrial power supplies

Which operating systems can be used to manage the unit?


It supports both Windows and Linux platforms for configuration and driver interoperability.

What environmental extremes can it tolerate during operation?


The unit is specified to function reliably from 0 °C up to 55 °C ambient temperature.

What approvals cover electromagnetic emission and safety?


It meets EN55032 for emissions and IEC 62368-1 for product safety requirements.

What networking standards does the device support for Ethernet connectivity?


It implements IEEE 802.3 and IEEE 802.3u protocols for standard and fast Ethernet operation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.