StarTech.com ADJ Series Black Shelf, 1 U, 150kg Load, 483mm x 965 mm x 38 in x 19.5 mm
- RS-stocknr.:
- 630-294
- Fabrikantnummer:
- ADJSHELFHD
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 140,71
(excl. BTW)
€ 170,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 25 stuk(s) vanaf 27 november 2026
- Plus verzending 2 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 140,71 |
*prijsindicatie
- RS-stocknr.:
- 630-294
- Fabrikantnummer:
- ADJSHELFHD
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Rack Unit | 1U | |
| Depth | 965mm | |
| Maximum Depth | 38in | |
| Minimum Depth | 19.5mm | |
| Adjustable Depth | 965.2 mm | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 150kg | |
| Height | 44mm | |
| Finish | Black | |
| Standards/Approvals | RoHS | |
| Width | 483mm | |
| Series | ADJ | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Rack Unit 1U | ||
Depth 965mm | ||
Maximum Depth 38in | ||
Minimum Depth 19.5mm | ||
Adjustable Depth 965.2 mm | ||
Colour Black | ||
Material Steel | ||
Maximum Load 150kg | ||
Height 44mm | ||
Finish Black | ||
Standards/Approvals RoHS | ||
Width 483mm | ||
Series ADJ | ||
- Land van herkomst:
- CN
StarTech.com ADJ Series Shelf, 483mm Width, 150kg Maximum Load - ADJSHELFHD
This shelf provides a ventless support platform for mounting equipment within server racks, designed for variable-depth installation to accommodate different cabinet interiors. Finished in black and constructed from steel, it offers a Compact 1U profile suitable for environments in automation, electronics, electrical and mechanical sectors where a stable, rack-mounted surface is required.
Features and Benefits:
• Adjustable depth supports diverse cabinet layouts • High static capacity enables heavy equipment placement • Steel construction ensures structural durability under load • Black finish offers low-visibility integration in racks • Complies with RoHS for restricted-substance considerations
Applications
• Suitable for mounting test instruments in production racks • Ideal for housing power supplies in control cabinets • Used with network devices requiring non-rackmount support • Can be used for storage of assembly tools in equipment racks
What is the usable width for accommodated equipment?
The shelf provides a 483mm panel width for siting devices or peripheral components within a rack bay.
How far can the shelf extend to fit deeper enclosures?
Depth can be adjusted up to 965.2mm to suit deeper cabinet interiors.
What minimum installation depth does it accept?
The unit allows a minimum mounting depth of 19.5 in for shallow rack configurations.
How much load can it safely bear when installed?
It is rated to carry loads up to 150 kg when correctly mounted in a rack.
What rack height does the shelf occupy?
The shelf occupies a single rack unit height of 1U.
Gerelateerde Links
- StarTech.com ADJ Series Black Shelf 150kg Load, 446mm x 965 mm x 38 in x 19.5 mm
- StarTech.com Black Adjustable Shelf 150kg Load, 483mm x 700mm
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 305 mm
- StarTech.com Black Shelf 55.1lb Load, 483mm x 508 mm
- StarTech.com Black Shelf 23kg Load, 483mm x 22 in
- StarTech.com Black Shelf 91kg Load, 483mm x 356 mm x 347.98 mm
- StarTech.com Black Shelf 34kg Load, 483mm x 508 mm