RS PRO Grey 6 Shelf Cold Formed Reduced Mild Steel Shelving System, 2.15 m x 1m, 300 mm, 70 kg Load
- RS-stocknr.:
- 521-453
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 521-453
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Shelving System | |
| Sub Type | Stormor | |
| Number of Shelves | 6 | |
| Load Capacity | 70kg | |
| Height | 2.15m | |
| Width | 1m | |
| Depth | 300mm | |
| Material | Cold Formed Reduced Mild Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Shelving System | ||
Sub Type Stormor | ||
Number of Shelves 6 | ||
Load Capacity 70kg | ||
Height 2.15m | ||
Width 1m | ||
Depth 300mm | ||
Material Cold Formed Reduced Mild Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO Grey 6 Shelf Stormor Shelving System, 2150 mm x 1 m x 300 mm, 70 kg Load
This Stormor shelving system from RS PRO allows for flexible storage in an office or commercial environment. It's built entirely from steel to ensure strength and longevity, and it has a BioCote® coating to inhibit the growth of microorganisms, keeping your workplace safe. The slimline design ensures maximum space efficiency, allowing you to store items without blocking corridors or taking up too much space in a room.
This product consists of two side panels, six shelves and clips to hold the shelves firmly in place. The side panel design allows you to choose the height of the shelves and reconfigure them as needed, making the unit a versatile choice. The 70 kg total load ensures you have plenty of capacity for heavy office supplies and other products, while the tall and wide design of the shelves makes it easy to quickly see and access your inventory.
Features and Benefits
• Grey colour
• Height of 2150 mm
• Width of 1000 mm
• Depth of 300 mm
• Load capacity of 70 kg
• Six shelves
• Stormor system
Gerelateerde Links
- RS PRO Grey 6 Shelf Cold Formed Reduced Mild Steel Shelving System 300 mm, 70 kg Load
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
- Manorga 1 Shelf Shelving System x 1m, 4.5 t Load
- Manorga 1 Shelf Shelving System 400 mm
- Manorga 1 Shelf Shelving System 500 mm
- Manorga 1 Shelf Shelving System 400 mm
- Manorga 1 Shelf Shelving System 500 mm
- RS PRO Light Grey 6 Shelf Shelving System 450 mm