Manorga Grey 5 Shelf Sheet Steel Extension Bay, 2 m x 1m, 700 mm, 205 kg Load

Subtotaal (1 eenheid)*

€ 246,25

(excl. BTW)

€ 297,96

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 246,25

*prijsindicatie

RS-stocknr.:
267-8171
Fabrikantnummer:
ZATUBIND2010705S1
Fabrikant:
Manorga
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Manorga

Product Type

Extension Bay

Sub Type

Quickshelf

Number of Shelves

5

Load Capacity

205kg

Height

2m

Width

1m

Depth

700mm

Material

Sheet Steel

Colour

Grey

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
FR
FLIP is the ultimate versatile, designed and practical shelving solution. FLIP shelving complies with the FEM 10.2.06 standards for storage products set by the European Union.

Find FLIP in the following environments: Workshops, warehouses, archive rooms, storage areas... Designed for the storage of light packaged products, it allows the storage of lightweight items on tubular shelves, making it ideal for storing cardboard boxes, plastic containers, or mechanical parts. The adaptable FLIP shelving system also enables the storage of smaller items thanks to its various shelf covering options or steel shelves. Find the configuration that best suits your needs and environment among its dimensions, reaching heights of up to 3000mm and lengths of up to 1500mm, with a maximum load capacity of 230kg per level. Every FLIP product comes with epoxy paint finish, allowing it to perfectly blend in any design and environment. Take control of your storage space with unique and customized elements that can be connected to the initial unit to create modular storage lengths composed of different bays. Consisting of 4 front-perforated uprights, stabilizing feet, and monobloc shelves, FLIP is the practical and durable shelving system for your storage needs.

Advantages:


  • Epoxy paint finish
  • No crossbars for single and double-sided use
  • Easy and tool-free assembly

Kit Content


- 2 uprights

- 2 plastic feet

- 5 tubular shelves

- 5 chipboard cover

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.