Manorga Unpainted 4 Shelf Chipboard Shelving System, 8 mm x 1.01m, 700 mm, 500 kg Load
- RS-stocknr.:
- 267-8265
- Fabrikantnummer:
- ZSL4DESSAGGLO1070
- Fabrikant:
- Manorga
Subtotaal (1 eenheid)*
€ 60,70
(excl. BTW)
€ 73,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,70 |
*prijsindicatie
- RS-stocknr.:
- 267-8265
- Fabrikantnummer:
- ZSL4DESSAGGLO1070
- Fabrikant:
- Manorga
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
| Merk | Manorga | |
| Product Type | Shelving System | |
| Sub Type | Modular Shelving | |
| Number of Shelves | 4 | |
| Load Capacity | 500kg | |
| Height | 8mm | |
| Width | 1.01m | |
| Depth | 700mm | |
| Material | Chipboard | |
| Colour | Unpainted | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Manorga | ||
Product Type Shelving System | ||
Sub Type Modular Shelving | ||
Number of Shelves 4 | ||
Load Capacity 500kg | ||
Height 8mm | ||
Width 1.01m | ||
Depth 700mm | ||
Material Chipboard | ||
Colour Unpainted | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
FLIPLUS is the easiest to assemble high-load stocking solution for your environment. Fliplus complies with the FEM 10.2.06 standards for storage products set by the European Union.
Find FLIPLUS in the following environments: Industrial stores, storerooms, warehouses, offices, equipment rooms… Designed for the storage of heavy items such as large tools, heavy boxes, mechanical parts thanks to its different types of tablet available (Tubular or Steel Sheet), FLIPLUS allows you to tailor the structure of your bay to suit the products to be stored. Make your shelving evolve thanks to its different shelf covers suitable for FLIPLUS : Chipboard, Steel Sheet or Mesh to ensure the meet of your requirement of specific products to be stored. Its load capacity reaches up to 500kg per level and over 3000kg per bay. Its wide range of shelf sizes and maximum height of 8.5 meters allow for all sorts of different configurations. Stable and robust, this product is perfect for creating very tall and multi-level installations.
Advantages:
- Epoxy Paint Finish
- No Crossbars for Single and Double-Sided Use
- Easy and Tool-Free Assembly
Kit Content
- set of 4 chipboard covers
Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:
- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).
- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.
Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.
Gerelateerde Links
- Manorga Unpainted 4 Shelf Chipboard Shelving System 600 mm, 500 kg Load
- Manorga Unpainted 4 Shelf Chipboard Shelving System 800 mm, 500 kg Load
- Manorga Unpainted 4 Shelf Chipboard Shelving System 1 m, 500 kg Load
- Manorga Unpainted 4 Shelf Chipboard Shelving System 700 mm, 460 kg Load
- Manorga Unpainted 4 Shelf Chipboard Shelving System 800 mm, 460 kg Load
- Manorga Unpainted 4 Shelf Chipboard Shelving System 600 mm, 460 kg Load
- Manorga Unpainted 4 Shelf Chipboard Shelving System 1 m, 460 kg Load
- Manorga RAL 7024 4 Shelf Sheet Steel Starter Bay 700 mm, 500 kg Load