Fellowes AutoMax 100M AutoMax 100M 23 L Mini Shredder
- RS-stocknr.:
- 270-2278
- Artikelnummer Distrelec:
- 302-52-155
- Fabrikantnummer:
- 4629201
- Fabrikant:
- Fellowes
Subtotaal (1 eenheid)*
€ 536,05
(excl. BTW)
€ 648,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 536,05 |
*prijsindicatie
- RS-stocknr.:
- 270-2278
- Artikelnummer Distrelec:
- 302-52-155
- Fabrikantnummer:
- 4629201
- Fabrikant:
- Fellowes
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
| Merk | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Mini | |
| Sheet Capacity | 175 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 23L | |
| Also Shreds | Credit Card | |
| Cut Size | 4 x 12 mm | |
| Standards/Approvals | No | |
| Series | AutoMax 100M | |
| Alles selecteren | ||
|---|---|---|
Merk Fellowes | ||
Product Type Shredder | ||
Cut Type Mini | ||
Sheet Capacity 175 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 23L | ||
Also Shreds Credit Card | ||
Cut Size 4 x 12 mm | ||
Standards/Approvals No | ||
Series AutoMax 100M | ||
Niet conform
- Land van herkomst:
- CN
The Fellowes micro-cut shredder is designed for secure and efficient document destruction. Capable of turning each A4 sheet into over 1,000 particles, it offers maximum security.
High Security: Shreds each A4 sheet into over 1,000 particles, ensuring optimal protection for your sensitive information.
Advanced Features: Equipped with automatic reverse to prevent paper jams, a silent shredding mode for a peaceful work environment, and a sleep mode to conserve energy when not in use.
Continuous Shredding: Operates continuously for up to 15 minutes, making it ideal for intensive shredding sessions.
Convenient Extractable Bin: Features a 23-liter extractable bin for easy and quick disposal of paper waste.
Versatility: Capable of shredding staples and credit cards as well, providing a comprehensive solution for destroying various types of documents.
Choose the Fellowes micro-cut shredder for a secure, quiet, and efficient document destruction solution that meets all your professional needs.
Gerelateerde Links
- Fellowes AutoMax 100M 23 L Mini Shredder
- Fellowes AutoMax, Automax 200M Automax 200M 32 L Mini Shredder
- Fellowes AutoMax 90M AutoMax 90M 17 L Mini Shredder
- Fellowes AutoMax 90M 17 L Mini Shredder
- Fellowes AutoMax 80M 17 L Mini Shredder
- Fellowes AutoMax Automax 350C 68 L Cross Shredder
- Fellowes Automax 600M Automax 600M 83 L Micro Shredder
- Fellowes AutoMax 550C 83 L Cross Shredder