Fellowes AutoMax 550C 83 L Cross Shredder
- RS-stocknr.:
- 270-2285
- Artikelnummer Distrelec:
- 302-52-162
- Fabrikantnummer:
- 4963101
- Fabrikant:
- Fellowes
Subtotaal (1 eenheid)*
€ 1.749,12
(excl. BTW)
€ 2.116,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.749,12 |
*prijsindicatie
- RS-stocknr.:
- 270-2285
- Artikelnummer Distrelec:
- 302-52-162
- Fabrikantnummer:
- 4963101
- Fabrikant:
- Fellowes
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
| Merk | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 550 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 83L | |
| Also Shreds | Staples, Credit Card, CD/DVD, Paper Clip | |
| Cut Size | 4 x 12 mm | |
| Plug Type | UK | |
| Series | AutoMax | |
| Standards/Approvals | No | |
| Depth | 578mm | |
| Height | 890mm | |
| Alles selecteren | ||
|---|---|---|
Merk Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 550 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 83L | ||
Also Shreds Staples, Credit Card, CD/DVD, Paper Clip | ||
Cut Size 4 x 12 mm | ||
Plug Type UK | ||
Series AutoMax | ||
Standards/Approvals No | ||
Depth 578mm | ||
Height 890mm | ||
Niet conform
- Land van herkomst:
- VN
The Fellowes Cross-Cut shredder ideal for office environments of 5 plus users that regularly accumulate large volumes of paper waste. Smart lock system allows the user to lock the shredder with a 4-digit PIN to prevent access to documents whilst shredding is in progress.
Shreds the 550 sheet capacity in approximately 13 minutes
83 litre pull out waste bin
Also shreds CDs and credit cards and staples & paper clips
Gerelateerde Links
- Fellowes AutoMax Automax 350C 68 L Cross Shredder
- Fellowes Automax 600M Automax 600M 83 L Micro Shredder
- Fellowes AutoMax 200C 32 L Cross Shredder
- Fellowes AutoMax, Automax 200M Automax 200M 32 L Mini Shredder
- Fellowes AutoMax 100M AutoMax 100M 23 L Mini Shredder
- Fellowes AutoMax 90M AutoMax 90M 17 L Mini Shredder
- Fellowes AutoMax 90M 17 L Mini Shredder
- Fellowes AutoMax 100M 23 L Mini Shredder