Patlite LR10-BW Series Buzzer Unit, LED Bulb 24V dc, DC
- RS-stocknr.:
- 291-784
- Fabrikantnummer:
- LR10-BW-2
- Fabrikant:
- Patlite
Subtotaal (1 eenheid)*
€ 61,80
(excl. BTW)
€ 74,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 61,80 |
*prijsindicatie
- RS-stocknr.:
- 291-784
- Fabrikantnummer:
- LR10-BW-2
- Fabrikant:
- Patlite
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
| Merk | Patlite | |
| Series | LR10-BW | |
| Product Type | Buzzer Unit | |
| Component Type | Buzzer Element | |
| Multifunction | No | |
| Current Type | DC | |
| Sounder Type | Buzzer | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Standards/Approvals | RoHS | |
| Base Diameter | 100mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Off-White | |
| Alles selecteren | ||
|---|---|---|
Merk Patlite | ||
Series LR10-BW | ||
Product Type Buzzer Unit | ||
Component Type Buzzer Element | ||
Multifunction No | ||
Current Type DC | ||
Sounder Type Buzzer | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Standards/Approvals RoHS | ||
Base Diameter 100mm | ||
Hazardous Area Certification No | ||
Housing Colour Off-White | ||
- Land van herkomst:
- JP
The Patlite Buzzer unit is a compact and versatile buzzer unit designed for use signal towers. It provides multiple audible alert patterns with adjustable settings, making it suitable for industrial and commercial signalling applications.
Operating temperature -20 degree C to 50 degree C
Humidity is less than 90 percent RH
2 screw available
RoHS compliant
Gerelateerde Links
- Patlite LR10-BW Series Buzzer Unit DC
- Patlite LR5 Series Steady LED Bulb 24V dc IP65
- Patlite LR4 Series White Steady Effect Buzzer Unit DC, IP54
- Patlite LR6 Series White Steady Effect Buzzer Unit AC/DC, IP65
- Patlite LR7 Series White Flashing LED Bulb 24V dc, IP65
- Patlite LR6 Series Buzzer Unit 24V IP69K
- Patlite LR10 Series Green Amber Signal Tower Buzzer, 3 Lights 24V dc Upright
- Patlite LR10-S Series Signal Tower DC