AUER Signal YMW Series Mounting Base, LED Bulb, AC/DC, IP66
- RS-stocknr.:
- 135-0655
- Artikelnummer Distrelec:
- 302-56-928
- Fabrikantnummer:
- 901570900
- Fabrikant:
- AUER Signal
Subtotaal (1 eenheid)*
€ 27,84
(excl. BTW)
€ 33,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,84 |
*prijsindicatie
- RS-stocknr.:
- 135-0655
- Artikelnummer Distrelec:
- 302-56-928
- Fabrikantnummer:
- 901570900
- Fabrikant:
- AUER Signal
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
| Merk | AUER Signal | |
| Product Type | Mounting Base | |
| Series | YMW | |
| Minimum Sound Level | -12dB | |
| Component Type | Mounting Base | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Sounder Type | Buzzer | |
| Mount Type | Base | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 100dB | |
| Maximum Operating Temperature | 60°C | |
| Height | 61mm | |
| Standards/Approvals | CE, RoHS | |
| IP Rating | IP66 | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk AUER Signal | ||
Product Type Mounting Base | ||
Series YMW | ||
Minimum Sound Level -12dB | ||
Component Type Mounting Base | ||
Multifunction No | ||
Current Type AC/DC | ||
Sounder Type Buzzer | ||
Mount Type Base | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 100dB | ||
Maximum Operating Temperature 60°C | ||
Height 61mm | ||
Standards/Approvals CE, RoHS | ||
IP Rating IP66 | ||
Base Diameter 60mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- Land van herkomst:
- CN
Auer ECOmodul Signal Tower Accessories
Auer ECOmodul series mounting accessories offer a variety of mounting choices for the modular signal towers.
Gerelateerde Links
- AUER Signal XMV Series Mounting Base AC/DC, IP66
- AUER Signal XMW Series Mounting Base AC/DC, IP66
- AUER Signal XMF Series Mounting Base AC/DC, IP66
- AUER Signal YMF Series Mounting Base AC/DC, IP66
- AUER Signal YMV Series Mounting Base AC/DC, IP66
- AUER Signal ZMF Series Mounting Base AC/DC, IP66
- AUER Signal ZMV Series Mounting Base AC/DC, IP66
- AUER Signal ZMW Series Mounting Base AC/DC, IP66