Patlite LR7 Series Red Steady Effect Light Module, LED Bulb 24V dc, IP65
- RS-stocknr.:
- 169-7536
- Artikelnummer Distrelec:
- 303-15-336
- Fabrikantnummer:
- LR7-E-R
- Fabrikant:
- Patlite
Subtotaal (1 eenheid)*
€ 31,50
(excl. BTW)
€ 38,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 55 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,50 |
*prijsindicatie
- RS-stocknr.:
- 169-7536
- Artikelnummer Distrelec:
- 303-15-336
- Fabrikantnummer:
- LR7-E-R
- Fabrikant:
- Patlite
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
| Merk | Patlite | |
| Series | LR7 | |
| Product Type | Light Module | |
| Component Type | Light Element | |
| Multifunction | Yes | |
| Light Effect | Steady | |
| Sounder Type | No Sounder Component | |
| Mount Type | Base | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Twist and Lock | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL | |
| Height | 40mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Red | |
| Alles selecteren | ||
|---|---|---|
Merk Patlite | ||
Series LR7 | ||
Product Type Light Module | ||
Component Type Light Element | ||
Multifunction Yes | ||
Light Effect Steady | ||
Sounder Type No Sounder Component | ||
Mount Type Base | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Twist and Lock | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL | ||
Height 40mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Red | ||
- Land van herkomst:
- ID
A modular, Twist and Lock, system to easily customize and reconfigure LED and Buzzer modules. (Field configurable)
Gerelateerde Links
- Patlite LR7 Series Green Steady Effect Light Module IP65
- Patlite LR7 Series Blue Steady Effect Light Module IP65
- Patlite LR7 Series Amber Steady Effect Light Module IP65
- Patlite LR7 Series White Steady Effect Light Module IP65
- Patlite LR7 Series Silver Steady Effect Base AC, IP65
- Patlite LR7 Series White Steady Effect Base AC, IP65
- Patlite LR7 Series White Flashing LED Bulb 24V dc, IP65
- Patlite LR7 Series Silver Steady LED Bulb 24V dc, IP65