Allen Bradley 856T Series Steady Effect Mounting Base, LED Bulb 24V, AC/DC, IP66, IP67
- RS-stocknr.:
- 183-4435
- Artikelnummer Distrelec:
- 302-27-014
- Fabrikantnummer:
- 856T-BMAVM
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 31,35
(excl. BTW)
€ 37,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,35 |
*prijsindicatie
- RS-stocknr.:
- 183-4435
- Artikelnummer Distrelec:
- 302-27-014
- Fabrikantnummer:
- 856T-BMAVM
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Mounting Base | |
| Series | 856T | |
| Minimum Sound Level | 85dB | |
| Component Type | Mounting Base | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Sounder Type | Horn | |
| Light Effect | Steady | |
| Mount Type | Base | |
| Current Consumption | 57mA | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Height | 80mm | |
| Standards/Approvals | CE, RoHS | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Mounting Base | ||
Series 856T | ||
Minimum Sound Level 85dB | ||
Component Type Mounting Base | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Sounder Type Horn | ||
Light Effect Steady | ||
Mount Type Base | ||
Current Consumption 57mA | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Height 80mm | ||
Standards/Approvals CE, RoHS | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- Land van herkomst:
- CZ
Allen Bradley Mounting Base For Light and Sound Beacons, Vertical Mounting Style, Black Housing - 856T-BMAVM
Use this mounting base from Rockwell Automation's Allen Bradley range to securely support your control tower signalling system. It's compatible with sound and light modules from the 856T series. Together these units are designed for reliable service in demanding working locations. Their housings are IP66-rated, so they're dust-tight and protected against high-pressure jets of water. The mounting base lets you stack up to seven light or sound beacons on the same unit, so you benefit from monitoring multiple processes using just one signal tower.
• Modular design for easy configuration and in-field changes
• Made from corrosion-resistant plastic, so suitable to use in humid settings
• Supplied as a single mounting piece for ease of installation
Standards and Certifications
• RoHS
856T 70 mm Bases - Mounting Adapaters, Black Housing, Vertical Mount, No Cap
What's the diameter of this mounting base?
This mounting base has a diameter of 70mm, so needs only a small area for installation.
Are the signal tower modules in this range available as combined light and sound units?
Yes, you can put together a multifunctional tower by choosing the combined light and sound units or individual modules best suited to your environment.
Gerelateerde Links
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP66
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base with Tube AC/DC IP67
- Allen Bradley 856T Series Black Flashing Steady Effect Mounting Base LED Bulb 24V IP54,
- Allen Bradley 856T Series Black Steady Strobe Effect Mounting Base LED Bulb 24V IP54,
- Allen Bradley 856T Series Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Magenta Steady Effect Beacon AC/DC IP67