Siemens 8WD44 Series Mounting Base, LED Bulb 24V, AC/DC, IP65
- RS-stocknr.:
- 211-0114
- Fabrikantnummer:
- 8WD4308-0DE
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 147,46
(excl. BTW)
€ 178,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 147,46 |
*prijsindicatie
- RS-stocknr.:
- 211-0114
- Fabrikantnummer:
- 8WD4308-0DE
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Series | 8WD44 | |
| Product Type | Mounting Base | |
| Component Type | Connection Socket | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EAC | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | White | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Series 8WD44 | ||
Product Type Mounting Base | ||
Component Type Connection Socket | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EAC | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour White | ||
- Land van herkomst:
- DE
The Siemens SIRIUS connection socket, accessory for signalling columns has diameters 50 mm and 70 mm. It is used for lateral cable entry side cable outlet, with magnetic mounting.
Plastic for floor mounting incl. rubber seal
Gerelateerde Links
- Siemens 8WD44 Series Mounting Base AC/DC, IP65
- Siemens 8WD44 Series Mounting Base with Tube AC/DC, IP65
- Siemens 8WD44 Series Mounting Pole AC/DC, IP65
- Siemens 8WD44 Series Mounting Bracket AC/DC, IP65
- Siemens 8WD44 Series Mounting Bracket with Cable Grommet AC/DC, IP65
- Siemens 8WD44 Series Fixing Bracket AC/DC, IP65
- Siemens 8WD44 Series Steady Effect Support Tube AC/DC, IP65
- Siemens 8WD44 Series Base AC/DC, IP65