Siemens 8WD44 Series AS-I Element, LED Bulb 24V, DC, IP65
- RS-stocknr.:
- 211-0123
- Fabrikantnummer:
- 8WD4428-0BD
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 338,35
(excl. BTW)
€ 409,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 338,35 |
*prijsindicatie
- RS-stocknr.:
- 211-0123
- Fabrikantnummer:
- 8WD4428-0BD
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Series | 8WD44 | |
| Product Type | AS-I Element | |
| Component Type | Interface Adapter Element | |
| Multifunction | No | |
| Current Type | DC | |
| Current Consumption | 15mA | |
| Mount Type | Base | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | EAC, CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | White | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Series 8WD44 | ||
Product Type AS-I Element | ||
Component Type Interface Adapter Element | ||
Multifunction No | ||
Current Type DC | ||
Current Consumption 15mA | ||
Mount Type Base | ||
Lamp Included No | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals EAC, CE | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour White | ||
- Land van herkomst:
- DE
The Siemens SIRIUS AS-interface adapter element with/without external auxiliary voltage that can be selected. It has diameter 70 mm and available in black in colour. It is for 3 signalling elements and operates on 24 V DC.
A/B technology, manual changeover
to an external auxiliary voltage
Gerelateerde Links
- Siemens 8WD44 Series Black AS Interface Module DC, IP65
- Siemens 8WD44 Series LED Bulbs AC/DC, IP65
- Siemens 8WD42 Series AS-I Element AC/DC, IP65
- Siemens 8WD44 Series Green Steady Effect Base Unit AC/DC, IP65
- Siemens 8WD44 Series Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Red Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Clear Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Blue Flashing Light Element AC/DC, IP65