Allen Bradley 855E Series Green Flashing, Blinking Effect Mounting Base, LED Bulb 24V, IP65
- RS-stocknr.:
- 264-9529
- Fabrikantnummer:
- 855E-BVM
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 45,00
(excl. BTW)
€ 54,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,00 |
*prijsindicatie
- RS-stocknr.:
- 264-9529
- Fabrikantnummer:
- 855E-BVM
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Mounting Base | |
| Series | 855E | |
| Component Type | Mounting Base | |
| Sounder Type | Alarm | |
| Current Consumption | 22mA | |
| Mount Type | Panel | |
| Light Effect | Flashing, Blinking | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL508 | |
| Hazardous Area Certification | IECEx, ATEX | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Mounting Base | ||
Series 855E | ||
Component Type Mounting Base | ||
Sounder Type Alarm | ||
Current Consumption 22mA | ||
Mount Type Panel | ||
Light Effect Flashing, Blinking | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL508 | ||
Hazardous Area Certification IECEx, ATEX | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Vrijgesteld
- Land van herkomst:
- AT
The Rockwell Automation 50 mm stack light mounting base has black housing.
Vertical mount
Gerelateerde Links
- Allen Bradley 855E Series Green Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series Green Flashing LED Bulb 24V, IP65
- Allen Bradley 855E Series Black Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series Green Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series White Flashing LED Bulb 24V, IP65
- Allen Bradley 855E Series Red Flashing LED Bulb 24V, IP65
- Allen Bradley 855E Series Blue Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series Amber Blinking LED Bulb 24V, IP65